KEMET 530 μH 65 A Common Mode Choke 3.52 mΩ 600V

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

€86.20

(exc. VAT)

€106.03

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4€86.20
5 +€83.62

*price indicative

RS Stock No.:
444-614
Mfr. Part No.:
SCF56X-650-S2R3C005JH
Manufacturer:
KEMET
Find similar products by selecting one or more attributes.
Select all

Brand

KEMET

Inductance

530μH

Product Type

Common Mode Choke

Series

SCF56X

Maximum DC Current

65A

Core Material

Nickel Zinc Ferrite Core

Packaging

Tray

Test Frequency

100kHz

Maximum Operating Temperature

130°C

Minimum Operating Temperature

-40°C

Automotive Standard

No

Choke Voltage

600V

Height

61mm

Maximum DC Resistance

3.52mΩ

Standards/Approvals

UL 94 V-0

COO (Country of Origin):
VN
The KEMET Common Mode SCF-X Coils are common mode chokes with a wide variety of characteristics. These toroidal coils are designed with nanocrystalline metal cores and are useful in various noise countermeasure fields.

Nanocrystalline metal core

Ultra-high inductance

Ultra-high permeability

Operating temperature range from -40°C to +130°C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy