KEMET 1.2 mH 35 A Common Mode Choke 11.960 mΩ 1kV
- RS Stock No.:
- 444-717
- Mfr. Part No.:
- SCF39XV-350-Z1R9B007JH
- Manufacturer:
- KEMET
Get a bulk buy discount
Add 5 more to save 2%
View bulk pricing optionsSubtotal (1 unit)*
€39.62
(exc. VAT)
€48.73
(inc. VAT)
In Stock
- Plus 12 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | €39.62 | - |
| 5 + | €38.44 | 2% |
*price indicative
- RS Stock No.:
- 444-717
- Mfr. Part No.:
- SCF39XV-350-Z1R9B007JH
- Manufacturer:
- KEMET
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KEMET | |
| Inductance | 1.2mH | |
| Product Type | Common Mode Choke | |
| Maximum DC Current | 35A | |
| Series | SCF39XV | |
| Core Material | Manganese Zinc Ferrite, Nanocrystalline Metal | |
| Packaging | Tray | |
| Test Frequency | 100kHz | |
| Minimum Operating Temperature | -40°C | |
| Number of Lines | 3 | |
| Automotive Standard | AEC-Q200 | |
| Choke Voltage | 1kV | |
| Height | 31mm | |
| Maximum DC Resistance | 11.960mΩ | |
| Standards/Approvals | UL 94 V-0 | |
| Length | 53mm | |
| Select all | ||
|---|---|---|
Brand KEMET | ||
Inductance 1.2mH | ||
Product Type Common Mode Choke | ||
Maximum DC Current 35A | ||
Series SCF39XV | ||
Core Material Manganese Zinc Ferrite, Nanocrystalline Metal | ||
Packaging Tray | ||
Test Frequency 100kHz | ||
Minimum Operating Temperature -40°C | ||
Number of Lines 3 | ||
Automotive Standard AEC-Q200 | ||
Choke Voltage 1kV | ||
Height 31mm | ||
Maximum DC Resistance 11.960mΩ | ||
Standards/Approvals UL 94 V-0 | ||
Length 53mm | ||
- COO (Country of Origin):
- VN
The KEMET Common mode single-phase coils are common mode chokes with a wide variety of characteristics for automotive and harsh environment industrial application. These toroidal coils are designed with nanocrystalline metal or Mn-Zn ferrite cores and are useful in various noise countermeasure fields.
Nanocrystalline metal core
High rated voltage up to 1,000 V AC/DC
Ultra-high inductance
Operating temperature range from -40°C to +150°C
AEC-Q200 qualified
Related links
- KEMET 1.2 mH 31 A Common Mode Choke 1kV
- KEMET 1.2 mH 23 A Common Mode Choke 1kV
- KEMET 1.2 mH 8 A Common Mode Choke 16.24 mΩ
- KEMET 1.2 mH 22 A Common Mode Choke 2.35 mΩ 1kV
- KEMET 1.2 mH 22 A Common Mode Choke 2.45 mΩ 1kV
- KEMET 1.6 mH 31 A Common Mode Choke 11.960 mΩ 1kV
- KEMET 2 mH 27 A Common Mode Choke 11.960 mΩ 1kV
- KEMET 1.69 mH 35 A Common Mode Choke 3.52 mΩ 600V
