Wurth Elektronik 250 μH 600 mA Common Mode Choke 120 mΩ
- RS Stock No.:
- 563-099
- Mfr. Part No.:
- 744204
- Manufacturer:
- Wurth Elektronik
Bulk discount available
View bulk pricing optionsSubtotal (1 tape of 2 units)*
€7.28
(exc. VAT)
€8.96
(inc. VAT)
In Stock
- Plus 580 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* |
|---|---|---|
| 2 - 18 | €3.64 | €7.28 |
| 20 - 98 | €2.945 | €5.89 |
| 100 - 198 | €2.26 | €4.52 |
| 200 + | €1.88 | €3.76 |
*price indicative
- RS Stock No.:
- 563-099
- Mfr. Part No.:
- 744204
- Manufacturer:
- Wurth Elektronik
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | Common Mode Choke | |
| Inductance | 250μH | |
| Maximum DC Current | 600mA | |
| Series | WE-SL | |
| Impedance | 1400Ω | |
| Test Frequency | 100kHz | |
| Packaging | Tape & Reel | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Automotive Standard | No | |
| Maximum DC Resistance | 120mΩ | |
| Standards/Approvals | JEDEC JS709B, IEC 61249-2-21, (EC)1907/2006), 2011/65/EU & 2015/863 | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Common Mode Choke | ||
Inductance 250μH | ||
Maximum DC Current 600mA | ||
Series WE-SL | ||
Impedance 1400Ω | ||
Test Frequency 100kHz | ||
Packaging Tape & Reel | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Automotive Standard No | ||
Maximum DC Resistance 120mΩ | ||
Standards/Approvals JEDEC JS709B, IEC 61249-2-21, (EC)1907/2006), 2011/65/EU & 2015/863 | ||
- COO (Country of Origin):
- CN
Related links
- Wurth Elektronik 80 mH 600 mA Common Mode Choke 1 Ω 250V ac
- Wurth Elektronik 250 μH 200 mA Common Mode Choke 1.6 Ω 60V
- KEMET 47.5 mH 600 mA Common Mode Choke 1.3 Ω 250V ac
- KEMET 23.7 mH 600 mA Common Mode Choke 0.78 Ω 250V ac
- Wurth Elektronik 2 mH 600 mA Common Mode Filter 0.42 Ω 80V
- KEMET 40 mH 600 mA Common Mode Choke 1.3 Ω 250V
- KEMET 33 mH 600 mA Common Mode Choke 1.17 Ω 250V ac
- KEMET 14 mH 600 mA Common Mode Choke 1.17Ω 250V
