Wurth Elektronik 80 mH 600 mA Common Mode Choke 1 Ω 250V ac
- RS Stock No.:
- 185-7288
- Distrelec Article No.:
- 301-35-794
- Mfr. Part No.:
- 7448020680
- Manufacturer:
- Wurth Elektronik
Subtotal (1 unit)*
€8.46
(exc. VAT)
€10.41
(inc. VAT)
In Stock
- Plus 38 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €8.46 |
*price indicative
- RS Stock No.:
- 185-7288
- Distrelec Article No.:
- 301-35-794
- Mfr. Part No.:
- 7448020680
- Manufacturer:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | Common Mode Choke | |
| Inductance | 80mH | |
| Series | WE-CMBNC | |
| Maximum DC Current | 600mA | |
| Core Material | Nano Crystal | |
| Test Frequency | 10kHz | |
| Packaging | Tray & Carton | |
| Maximum Operating Temperature | 125°C | |
| Minimum Operating Temperature | -40°C | |
| Automotive Standard | No | |
| Choke Voltage | 250V ac | |
| Mount Type | Through Hole | |
| Inductance Tolerance | -30 → 50 % | |
| Termination Style | Solder Pad | |
| Maximum DC Resistance | 1Ω | |
| Height | 22mm | |
| Depth | 14mm | |
| Standards/Approvals | RoHS, REACH, VDE, ENEC | |
| Length | 18mm | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Common Mode Choke | ||
Inductance 80mH | ||
Series WE-CMBNC | ||
Maximum DC Current 600mA | ||
Core Material Nano Crystal | ||
Test Frequency 10kHz | ||
Packaging Tray & Carton | ||
Maximum Operating Temperature 125°C | ||
Minimum Operating Temperature -40°C | ||
Automotive Standard No | ||
Choke Voltage 250V ac | ||
Mount Type Through Hole | ||
Inductance Tolerance -30 → 50 % | ||
Termination Style Solder Pad | ||
Maximum DC Resistance 1Ω | ||
Height 22mm | ||
Depth 14mm | ||
Standards/Approvals RoHS, REACH, VDE, ENEC | ||
Length 18mm | ||
Very high permeability nanocrystalline core material
Improved isolation through plastic case and winding spacer
High and stable inductance values up to 150 °C
High rated currents
Broadband suppression
Small size
Frequency range: 1 kHz-300 MHz
Operating temperature: -40°C to +125°C
Applications
Power electronics
Power line in- and output filter
Radio interference suppression in motors
Suppression for common mode noise
Related links
- Wurth Elektronik 80 mH 600 mA Common Mode Choke 1 Ω 250V ac
- KEMET 47.5 mH 600 mA Common Mode Choke 1.3 Ω 250V ac
- KEMET 23.7 mH 600 mA Common Mode Choke 0.78 Ω 250V ac
- TDK 4.4 mH 600 mA Common Mode Choke 400 mΩ 250V
- KEMET 40 mH 600 mA Common Mode Choke 1.3 Ω 250V
- KEMET 33 mH 600 mA Common Mode Choke 1.17 Ω 250V ac
- Wurth Elektronik 2 mH 600 mA Common Mode Filter 0.42 Ω 80V
- KEMET 12.5 mH 600 mA Common Mode Choke 5.90 Ω 250V ac, 500 V ac
