KEMET 0.35 mH 110 A Power Line Filter 0.27 mΩ
- RS Stock No.:
- 733-051
- Mfr. Part No.:
- SCF76X-1100-S4F0A004JH
- Manufacturer:
- KEMET
Image representative of range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€100.03
(exc. VAT)
€123.04
(inc. VAT)
In Stock
- 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | €100.03 |
| 5 + | €94.03 |
*price indicative
- RS Stock No.:
- 733-051
- Mfr. Part No.:
- SCF76X-1100-S4F0A004JH
- Manufacturer:
- KEMET
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KEMET | |
| Inductance | 0.35mH | |
| Product Type | Power Line Filter | |
| Series | SCF76X | |
| Maximum DC Current | 110A | |
| Core Material | Nano Crystal | |
| Impedance | 10Ω | |
| Test Frequency | 100kHz | |
| Packaging | Tray | |
| Maximum Operating Temperature | 130°C | |
| Minimum Operating Temperature | -40°C | |
| Automotive Standard | No | |
| Mount Type | Surface | |
| Length | 5mm | |
| Standards/Approvals | RoHS | |
| Height | 53mm | |
| Maximum DC Resistance | 0.27mΩ | |
| Select all | ||
|---|---|---|
Brand KEMET | ||
Inductance 0.35mH | ||
Product Type Power Line Filter | ||
Series SCF76X | ||
Maximum DC Current 110A | ||
Core Material Nano Crystal | ||
Impedance 10Ω | ||
Test Frequency 100kHz | ||
Packaging Tray | ||
Maximum Operating Temperature 130°C | ||
Minimum Operating Temperature -40°C | ||
Automotive Standard No | ||
Mount Type Surface | ||
Length 5mm | ||
Standards/Approvals RoHS | ||
Height 53mm | ||
Maximum DC Resistance 0.27mΩ | ||
- COO (Country of Origin):
- VN
The KEMET AC Line filter is a high‑performance common mode chokes designed with nanocrystalline metal cores. Offering superior inductance and permeability, it provides effective noise suppression across a wide range of applications including audio‑visual systems, industrial equipment, home appliances and power supplies.
Nanocrystalline metal core for Advanced noise countermeasures
Ultra high inductance for efficient filtering
Ultra high permeability for stable performance
Operating temperature range from -40°C to +130°C
UL 94 V-0 flame retardant rated base and cap
Related links
- KEMET 0.54 mH 80 A Power Line Filter 0.53 mΩ
- KEMET 0.77 mH 65 A Power Line Filter 0.97 mΩ
- KEMET 4.1 mH 11 A Common Mode Choke 7.72 mΩ 1000V
- KEMET 4 mH 11 A Common Mode Choke 8 mΩ 1000V
- KEMET 4.11 mH 11 A Choke 15.09 mΩ
- KEMET 0.35 μH 3 A Common Mode Choke 11 mΩ 50V
- KEMET 0.35 μH 3 A Common Mode Choke 16 mΩ 150V
- KEMET 9.7 mH 1.3 A Common Mode Choke 0.27 Ω 250V ac
