KEMET 0.54 mH 80 A Power Line Filter 0.53 mΩ
- RS Stock No.:
- 733-050
- Mfr. Part No.:
- SCF76X-0800-S2F4A005JH
- Manufacturer:
- KEMET
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€100.03
(exc. VAT)
€123.04
(inc. VAT)
In Stock
- 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | €100.03 |
| 5 + | €94.03 |
*price indicative
- RS Stock No.:
- 733-050
- Mfr. Part No.:
- SCF76X-0800-S2F4A005JH
- Manufacturer:
- KEMET
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KEMET | |
| Inductance | 0.54mH | |
| Product Type | Power Line Filter | |
| Series | SCF76X | |
| Maximum DC Current | 80A | |
| Impedance | 10Ω | |
| Core Material | Nano Crystal | |
| Test Frequency | 100kHz | |
| Packaging | Tray | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 130°C | |
| Automotive Standard | No | |
| Mount Type | Surface | |
| Length | 5mm | |
| Height | 53mm | |
| Maximum DC Resistance | 0.53mΩ | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand KEMET | ||
Inductance 0.54mH | ||
Product Type Power Line Filter | ||
Series SCF76X | ||
Maximum DC Current 80A | ||
Impedance 10Ω | ||
Core Material Nano Crystal | ||
Test Frequency 100kHz | ||
Packaging Tray | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 130°C | ||
Automotive Standard No | ||
Mount Type Surface | ||
Length 5mm | ||
Height 53mm | ||
Maximum DC Resistance 0.53mΩ | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- VN
The KEMET AC Line filter is a high‑performance common mode chokes designed with nanocrystalline metal cores. Offering superior inductance and permeability, it provides effective noise suppression across a wide range of applications including audio‑visual systems, industrial equipment, home appliances and power supplies.
Nanocrystalline metal core for Advanced noise countermeasures
Ultra high inductance for efficient filtering
Ultra high permeability for stable performance
Operating temperature range from -40°C to +130°C
UL 94 V-0 flame retardant rated base and cap
Related links
- KEMET 0.77 mH 65 A Power Line Filter 0.97 mΩ
- KEMET 0.35 mH 110 A Power Line Filter 0.27 mΩ
- KEMET 0.53 mH 12 A Common Mode Choke 7.74 mΩ
- Wurth Elektronik 80 mH 600 mA Common Mode Choke 1 Ω 250V ac
- TDK 1 mH 1.6 A Power Choke Coil 160 mΩ 300V ac
- KEMET 1 mH 2 A Common Mode Choke 80 mΩ 250V
- KEMET 5 mH 4 A Common Mode Choke 80 mΩ 250V
- KEMET 59.6 mH 400 mA Common Mode Choke 2.02 Ω 250V
