KEMET 4.11 mH 11 A Choke 15.09 mΩ
- RS Stock No.:
- 735-377
- Mfr. Part No.:
- SCF23X-110-1R3A018JV
- Manufacturer:
- KEMET
Image representative of range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€5.14
(exc. VAT)
€6.32
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 - 9 | €5.14 |
| 10 - 49 | €5.03 |
| 50 - 99 | €4.87 |
| 100 + | €4.56 |
*price indicative
- RS Stock No.:
- 735-377
- Mfr. Part No.:
- SCF23X-110-1R3A018JV
- Manufacturer:
- KEMET
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KEMET | |
| Inductance | 4.11mH | |
| Product Type | Choke | |
| Series | SC23X | |
| Maximum DC Current | 11A | |
| Core Material | Nano Crystal | |
| Packaging | Tray | |
| Test Frequency | 100kHz | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 130°C | |
| Automotive Standard | No | |
| Pin Count | 2 | |
| Mount Type | Through Hole | |
| Depth | 26mm | |
| Height | 31.5mm | |
| Standards/Approvals | RoHS | |
| Termination Style | PCB | |
| Maximum DC Resistance | 15.09mΩ | |
| Length | 34mm | |
| Select all | ||
|---|---|---|
Brand KEMET | ||
Inductance 4.11mH | ||
Product Type Choke | ||
Series SC23X | ||
Maximum DC Current 11A | ||
Core Material Nano Crystal | ||
Packaging Tray | ||
Test Frequency 100kHz | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 130°C | ||
Automotive Standard No | ||
Pin Count 2 | ||
Mount Type Through Hole | ||
Depth 26mm | ||
Height 31.5mm | ||
Standards/Approvals RoHS | ||
Termination Style PCB | ||
Maximum DC Resistance 15.09mΩ | ||
Length 34mm | ||
- COO (Country of Origin):
- VN
The KEMET Coils are common mode chokes with a wide variety of characteristics. These toroidal coils are designed with nanocrystalline metal core and are useful in various noise countermeasure fields. It is Ideal for audio-visual equipment, industrial equipment, home appliances and power supplies.
Nanocrystalline metal core
Ultra-high inductance
Ultra-high permeability
Operating temperature range from -40°C to +130°C
UL 94 V–0 flame retardant rated base and cap
Related links
- KEMET 4.11 mH 11 A Choke 15.09 mΩ
- KEMET 1.74 mH 11 A Common Mode Choke 15.09 mΩ 500V ac/dc
- KEMET 1.6 mH 11 A Common Mode Choke 5.870 mΩ 1kV
- KEMET 4 mH 11 A Common Mode Choke 8 mΩ 1kV
- KEMET 4.1 mH 11 A Common Mode Choke 7.89 mΩ 1kV
- KEMET 4.1 mH 11 A Common Mode Choke 7.72 mΩ 1kV
- KEMET 4 mH 11 A Common Mode Choke 8.07 mΩ 1kV
- KEMET 9.95 mH 6 A Choke 41.06 mΩ
