KEMET 1.2 mH 8 A Common Mode Choke 16.24 mΩ
- RS Stock No.:
- 735-353
- Mfr. Part No.:
- SCF17X-080-1R0A018V
- Manufacturer:
- KEMET
Image representative of range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€3.31
(exc. VAT)
€4.07
(inc. VAT)
In Stock
- Plus 84 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | €3.31 |
| 10 - 24 | €3.24 |
| 25 - 99 | €3.14 |
| 100 + | €2.94 |
*price indicative
- RS Stock No.:
- 735-353
- Mfr. Part No.:
- SCF17X-080-1R0A018V
- Manufacturer:
- KEMET
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KEMET | |
| Product Type | Common Mode Choke | |
| Inductance | 1.2mH | |
| Series | SCF17X | |
| Maximum DC Current | 8A | |
| Core Material | Nano Crystal | |
| Packaging | Tray | |
| Test Frequency | 100kHz | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 130°C | |
| Automotive Standard | No | |
| Mount Type | Through Hole | |
| Pin Count | 2 | |
| Maximum DC Resistance | 16.24mΩ | |
| Depth | 16.5mm | |
| Height | 22mm | |
| Length | 25.5mm | |
| Termination Style | PCB | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand KEMET | ||
Product Type Common Mode Choke | ||
Inductance 1.2mH | ||
Series SCF17X | ||
Maximum DC Current 8A | ||
Core Material Nano Crystal | ||
Packaging Tray | ||
Test Frequency 100kHz | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 130°C | ||
Automotive Standard No | ||
Mount Type Through Hole | ||
Pin Count 2 | ||
Maximum DC Resistance 16.24mΩ | ||
Depth 16.5mm | ||
Height 22mm | ||
Length 25.5mm | ||
Termination Style PCB | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- VN
The KEMET Coils are common mode chokes with a wide variety of characteristics. These toroidal coils are designed with nanocrystalline metal core and are useful in various noise countermeasure fields. It is Ideal for audio-visual equipment, industrial equipment, home appliances and power supplies.
Nanocrystalline metal core
Ultra-high inductance
Ultra-high permeability
Operating temperature range from -40°C to +130°C
UL 94 V–0 flame retardant rated base and cap
Related links
- KEMET 1.2 mH 8 A Common Mode Choke 16.24 mΩ
- KEMET 0.43 mH 8 A Common Mode Choke 16.24 mΩ 500V ac/dc
- KEMET 1.2 mH 31 A Common Mode Choke 1kV
- KEMET 1.2 mH 23 A Common Mode Choke 1kV
- KEMET 1.2 mH 22 A Common Mode Choke 2.35 mΩ 1kV
- KEMET 1.2 mH 35 A Common Mode Choke 11.960 mΩ 1kV
- KEMET 1.2 mH 22 A Common Mode Choke 2.45 mΩ 1kV
- KEMET 7.4 mH 8 A Common Mode Choke 14.2 mΩ 1kV
