KEMET 1.8 mH 7 A Common Mode Choke 24.54 mΩ
- RS Stock No.:
- 735-359
- Mfr. Part No.:
- SCF17X-070-0R9A022JV
- Manufacturer:
- KEMET
Image representative of range
Get a bulk buy discount
Add 10 more to save 1%
View bulk pricing optionsSubtotal (1 unit)*
€3.68
(exc. VAT)
€4.53
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | €3.68 | - |
| 10 - 49 | €3.61 | 1% |
| 50 - 99 | €3.50 | 4% |
| 100 + | €3.28 | 10% |
*price indicative
- RS Stock No.:
- 735-359
- Mfr. Part No.:
- SCF17X-070-0R9A022JV
- Manufacturer:
- KEMET
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KEMET | |
| Product Type | Common Mode Choke | |
| Inductance | 1.8mH | |
| Maximum DC Current | 7A | |
| Series | SCF17X | |
| Core Material | Nano Crystal | |
| Test Frequency | 100kHz | |
| Packaging | Tray | |
| Maximum Operating Temperature | 130°C | |
| Minimum Operating Temperature | -40°C | |
| Automotive Standard | No | |
| Mount Type | Through Hole | |
| Pin Count | 2 | |
| Height | 23mm | |
| Length | 24.5mm | |
| Maximum DC Resistance | 24.54mΩ | |
| Depth | 18.2mm | |
| Termination Style | PCB | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand KEMET | ||
Product Type Common Mode Choke | ||
Inductance 1.8mH | ||
Maximum DC Current 7A | ||
Series SCF17X | ||
Core Material Nano Crystal | ||
Test Frequency 100kHz | ||
Packaging Tray | ||
Maximum Operating Temperature 130°C | ||
Minimum Operating Temperature -40°C | ||
Automotive Standard No | ||
Mount Type Through Hole | ||
Pin Count 2 | ||
Height 23mm | ||
Length 24.5mm | ||
Maximum DC Resistance 24.54mΩ | ||
Depth 18.2mm | ||
Termination Style PCB | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- VN
The KEMET Coils are common mode chokes with a wide variety of characteristics. These toroidal coils are designed with nanocrystalline metal core and are useful in various noise countermeasure fields. It is Ideal for audio-visual equipment, industrial equipment, home appliances and power supplies.
Nanocrystalline metal core
Ultra-high inductance
Ultra-high permeability
Operating temperature range from -40°C to +130°C
UL 94 V–0 flame retardant rated base and cap
Related links
- KEMET 1.8 mH 7 A Common Mode Choke 24.54 mΩ
- KEMET 0.64 mH 7 A Common Mode Choke 24.54 mΩ 500V ac/dc
- KEMET 1.8 mH 1.8 A Common Mode Choke 5.90 Ω 250V ac, 500 V ac
- KEMET 9.9 mH 7 A Common Mode Choke 19.2 mΩ 1kV
- KEMET 11.8 mH 7 A Common Mode Choke 20.83 mΩ 1kV
- KEMET 11.8 mH 7 A Common Mode Choke 21.35 mΩ 1kV
- KEMET 3.36 mH 7 A Common Mode Choke 28.9 mΩ 500V ac/dc
- KEMET 7.93 mH 7 A Choke 28.9 mΩ
