KEMET 11.8 mH 7 A Common Mode Choke 21.35 mΩ 1kV
- RS Stock No.:
- 242-7659
- Mfr. Part No.:
- SCF25XV-070-1R1A022JH
- Manufacturer:
- KEMET
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€11.96
(exc. VAT)
€14.71
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 - 4 | €11.96 |
| 5 - 9 | €11.32 |
| 10 + | €10.67 |
*price indicative
- RS Stock No.:
- 242-7659
- Mfr. Part No.:
- SCF25XV-070-1R1A022JH
- Manufacturer:
- KEMET
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KEMET | |
| Inductance | 11.8mH | |
| Product Type | Common Mode Choke | |
| Maximum DC Current | 7A | |
| Series | SCF | |
| Core Material | Nickel Zinc Ferrite Core | |
| Packaging | Tray | |
| Test Frequency | 40MHz | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 150°C | |
| Automotive Standard | AEC-Q200 | |
| Pin Count | 4 | |
| Choke Voltage | 1kV | |
| Mount Type | Through Hole | |
| Inductance Tolerance | -30 → 50 % | |
| Length | 3.5mm | |
| Maximum DC Resistance | 21.35mΩ | |
| Height | 27.5mm | |
| Depth | 33mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand KEMET | ||
Inductance 11.8mH | ||
Product Type Common Mode Choke | ||
Maximum DC Current 7A | ||
Series SCF | ||
Core Material Nickel Zinc Ferrite Core | ||
Packaging Tray | ||
Test Frequency 40MHz | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 150°C | ||
Automotive Standard AEC-Q200 | ||
Pin Count 4 | ||
Choke Voltage 1kV | ||
Mount Type Through Hole | ||
Inductance Tolerance -30 → 50 % | ||
Length 3.5mm | ||
Maximum DC Resistance 21.35mΩ | ||
Height 27.5mm | ||
Depth 33mm | ||
Standards/Approvals RoHS | ||
The KEMET SCF-XV coils are common mode chokes with a wide variety of characteristics for automotive and harsh environment industrial application. These toroidal coils aredesigned with nanocrystalline metal cores and are useful in various noise countermeasure fields. The effective frequency range varies depending on core shape, size and number of windings. This frequency dependence of the magnetic permeability as shown in the figure serves for reference purposes only and it should be tested on the actualdevice to determine its effectiveness.
Nanocrystalline metal core
High rated voltage up to 1,000 V AC/DC
Operating temperature range from -40°C up to +150°C
Ultra-high inductance
Ultra-high permeability
UL 94 V–0 flame retardant rated base and cap
AEC-Q200 qualified
Related links
- KEMET 11.8 mH 7 A Common Mode Choke 21.35 mΩ 1kV
- KEMET 11.8 mH 7 A Common Mode Choke 20.83 mΩ 1kV
- KEMET 9.9 mH 7 A Common Mode Choke 19.2 mΩ 1kV
- KEMET 1.8 mH 7 A Common Mode Choke 24.54 mΩ
- KEMET 0.64 mH 7 A Common Mode Choke 24.54 mΩ 500V ac/dc
- KEMET 3.36 mH 7 A Common Mode Choke 28.9 mΩ 500V ac/dc
- KEMET 7.93 mH 7 A Choke 28.9 mΩ
- Wurth Elektronik 7 mH 7 A Common Mode Choke 22 mΩ 300V
