KEMET 3.36 mH 7 A Common Mode Choke 28.9 mΩ 500V ac/dc

Image representative of range

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

€4.87

(exc. VAT)

€5.99

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 60 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9€4.87
10 - 49€4.72
50 - 99€4.58
100 +€3.95

*price indicative

RS Stock No.:
764-456
Mfr. Part No.:
SCT23X-070-1R1A025V
Manufacturer:
KEMET
Find similar products by selecting one or more attributes.
Select all

Brand

KEMET

Product Type

Common Mode Choke

Inductance

3.36mH

Series

SCT23X

Maximum DC Current

7A

Core Material

Manganese Zinc Ferrite

Packaging

Tray

Test Frequency

100kHz

Maximum Operating Temperature

130°C

Minimum Operating Temperature

-40°C

Number of Lines

2

Automotive Standard

No

Pin Count

4

Mount Type

Through Hole

Choke Voltage

500V ac/dc

Standards/Approvals

RoHS Compliant

Termination Style

Wire Leads

Length

33mm

Maximum DC Resistance

28.9mΩ

Height

29mm

Depth

24.1mm

Package/Case

Vertical

COO (Country of Origin):
VN
The KEMET Common mode choke is designed to suppress electromagnetic interference in power and signal lines across electronic systems. it features ultra high inductance and permeability to ensure effective noise attenuation and stable performance.

Offers ultra high inductance

Provides ultra high permeability

Operates from -40°C to +130°C

Features UL 94 V 0 flame retardant rated base and cap

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy