KEMET 10.58 mH 15.5 A Choke 7.8 mΩ

Image representative of range

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

€8.58

(exc. VAT)

€10.55

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 45 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9€8.58
10 - 49€8.41
50 - 99€8.15
100 +€7.64

*price indicative

RS Stock No.:
735-389
Mfr. Part No.:
SCF31X-155-1R8A015JV
Manufacturer:
KEMET
Find similar products by selecting one or more attributes.
Select all

Brand

KEMET

Inductance

10.58mH

Product Type

Choke

Series

SC31X

Maximum DC Current

15.5A

Core Material

Nano Crystal

Packaging

Tray

Test Frequency

10kHz

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

130°C

Automotive Standard

No

Pin Count

2

Mount Type

Through Hole

Depth

31mm

Height

42mm

Standards/Approvals

RoHS

Maximum DC Resistance

7.8mΩ

Length

43mm

Termination Style

PCB

COO (Country of Origin):
VN
The KEMET Coils are common mode chokes with a wide variety of characteristics. These toroidal coils are designed with nanocrystalline metal core and are useful in various noise countermeasure fields. It is Ideal for audio-visual equipment, industrial equipment, home appliances and power supplies.

Nanocrystalline metal core

Ultra-high inductance

Ultra-high permeability

Operating temperature range from -40°C to +130°C

UL 94 V–0 flame retardant rated base and cap

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy