KEMET 1.64 mH 15.5 A Common Mode Choke 7.8 mΩ 500V ac/dc
- RS Stock No.:
- 764-478
- Mfr. Part No.:
- SCT31X-155-1R8A015JV
- Manufacturer:
- KEMET
Image representative of range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€8.84
(exc. VAT)
€10.87
(inc. VAT)
In Stock
- 30 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | €8.84 |
| 10 - 49 | €8.58 |
| 50 - 99 | €8.32 |
| 100 + | €7.16 |
*price indicative
- RS Stock No.:
- 764-478
- Mfr. Part No.:
- SCT31X-155-1R8A015JV
- Manufacturer:
- KEMET
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KEMET | |
| Product Type | Common Mode Choke | |
| Inductance | 1.64mH | |
| Maximum DC Current | 15.5A | |
| Series | SCT31X | |
| Core Material | Manganese Zinc Ferrite | |
| Test Frequency | 100kHz | |
| Packaging | Tray | |
| Maximum Operating Temperature | 130°C | |
| Minimum Operating Temperature | -40°C | |
| Number of Lines | 2 | |
| Automotive Standard | No | |
| Choke Voltage | 500V ac/dc | |
| Pin Count | 4 | |
| Mount Type | Through Hole | |
| Depth | 31mm | |
| Height | 42mm | |
| Length | 43mm | |
| Maximum DC Resistance | 7.8mΩ | |
| Termination Style | Wire Leads | |
| Standards/Approvals | RoHS Compliant | |
| Package/Case | Vertical | |
| Select all | ||
|---|---|---|
Brand KEMET | ||
Product Type Common Mode Choke | ||
Inductance 1.64mH | ||
Maximum DC Current 15.5A | ||
Series SCT31X | ||
Core Material Manganese Zinc Ferrite | ||
Test Frequency 100kHz | ||
Packaging Tray | ||
Maximum Operating Temperature 130°C | ||
Minimum Operating Temperature -40°C | ||
Number of Lines 2 | ||
Automotive Standard No | ||
Choke Voltage 500V ac/dc | ||
Pin Count 4 | ||
Mount Type Through Hole | ||
Depth 31mm | ||
Height 42mm | ||
Length 43mm | ||
Maximum DC Resistance 7.8mΩ | ||
Termination Style Wire Leads | ||
Standards/Approvals RoHS Compliant | ||
Package/Case Vertical | ||
- COO (Country of Origin):
- VN
The KEMET Common mode choke is designed to suppress electromagnetic interference in power and signal lines across electronic systems. it features ultra high inductance and permeability to ensure effective noise attenuation and stable performance.
Offers ultra high inductance
Provides ultra high permeability
Operates from -40°C to +130°C
Features UL 94 V 0 flame retardant rated base and cap
Related links
- KEMET 1.64 mH 15.5 A Common Mode Choke 7.8 mΩ 500V ac/dc
- KEMET 10.58 mH 15.5 A Choke 7.8 mΩ
- KEMET 10.61 mH 6.5 A Common Mode Choke 44.89 mΩ 500V ac/dc
- KEMET 1.43 mH 17.5 A Common Mode Choke 6.6 mΩ 500V ac/dc
- KEMET 4.22 mH 10.5 A Common Mode Choke 18.25 mΩ 500V ac/dc
- KEMET 14.87 mH 5.5 A Common Mode Choke 65.26 mΩ 500V ac/dc
- KEMET 1.05 mH 20 A Common Mode Choke 5.16 mΩ 500V ac/dc
- KEMET 0.88 mH 22 A Common Mode Choke 4.39 mΩ 500V ac/dc
