TE Connectivity 0.68 mH 3.8 A Surface Mount Common Mode Choke 22 mΩ 250V
- RS Stock No.:
- 748-429
- Mfr. Part No.:
- RE100-3.8-M68
- Manufacturer:
- TE Connectivity
Bulk discount available
View bulk pricing optionsSubtotal (1 tape of 2 units)*
€4.14
(exc. VAT)
€5.10
(inc. VAT)
Temporarily out of stock
- Shipping from 31 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* |
|---|---|---|
| 2 - 18 | €2.07 | €4.14 |
| 20 - 98 | €1.68 | €3.36 |
| 100 - 198 | €1.285 | €2.57 |
| 200 + | €1.04 | €2.08 |
*price indicative
- RS Stock No.:
- 748-429
- Mfr. Part No.:
- RE100-3.8-M68
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Inductance | 0.68mH | |
| Product Type | Surface Mount Common Mode Choke | |
| Series | RE100 | |
| Maximum DC Current | 3.8A | |
| Test Frequency | 10kHz | |
| Packaging | Tape and Reel | |
| Maximum Operating Temperature | 125°C | |
| Minimum Operating Temperature | -40°C | |
| Number of Lines | 2 | |
| Automotive Standard | No | |
| Choke Voltage | 250V | |
| Mount Type | Surface | |
| Pin Count | 3 | |
| Height | 9.8mm | |
| Standards/Approvals | RoHS | |
| Depth | 9.8mm | |
| Length | 19.8mm | |
| Termination Style | SMT | |
| Maximum DC Resistance | 22mΩ | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Inductance 0.68mH | ||
Product Type Surface Mount Common Mode Choke | ||
Series RE100 | ||
Maximum DC Current 3.8A | ||
Test Frequency 10kHz | ||
Packaging Tape and Reel | ||
Maximum Operating Temperature 125°C | ||
Minimum Operating Temperature -40°C | ||
Number of Lines 2 | ||
Automotive Standard No | ||
Choke Voltage 250V | ||
Mount Type Surface | ||
Pin Count 3 | ||
Height 9.8mm | ||
Standards/Approvals RoHS | ||
Depth 9.8mm | ||
Length 19.8mm | ||
Termination Style SMT | ||
Maximum DC Resistance 22mΩ | ||
- COO (Country of Origin):
- TH
The TE Connectivity SMD Common Mode Choke is designed for 250V applications. Positioned on the grid side, it effectively suppresses electromagnetic interference (EMI) in systems with power ratings up to 1.5 kW.
Small and light
Voltages up to 250V
Low stray inductance
Related links
- TE Connectivity 4.7 mH 1.6 A Surface Mount Common Mode Choke 115 mΩ 250V
- TE Connectivity 15 mH 800 mA Surface Mount Common Mode Choke 405 mΩ 250V
- TE Connectivity 33 mH 600 mA Surface Mount Common Mode Choke 735 mΩ 250V
- TE Connectivity 47 mH 400 mA Surface Mount Common Mode Choke 1300 mΩ 250V
- TE Connectivity 3.3 mH 2 A Surface Mount Common Mode Choke 85 mΩ 250V
- TE Connectivity 0.33 mH 6 A Surface Mount Common Mode Choke 12 mΩ 250V
- TE Connectivity 1 mH 3.1 A Surface Mount Common Mode Choke 33 mΩ 250V
- TE Connectivity 0.47 mH 4.6 A Surface Mount Common Mode Choke 17 mΩ 250V
