KEMET 2.32 mH 2 A Common Mode Choke 90 mΩ
- RS Stock No.:
- 764-426
- Mfr. Part No.:
- SCT12X-020-0R45A027V
- Manufacturer:
- KEMET
Image representative of range
Get a bulk buy discount
Add 10 more to save 2%
View bulk pricing optionsSubtotal (1 unit)*
€3.08
(exc. VAT)
€3.79
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | €3.08 | - |
| 10 - 24 | €3.00 | 2% |
| 25 - 99 | €2.94 | 4% |
| 100 - 499 | €2.50 | 18% |
| 500 + | €2.35 | 23% |
*price indicative
- RS Stock No.:
- 764-426
- Mfr. Part No.:
- SCT12X-020-0R45A027V
- Manufacturer:
- KEMET
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KEMET | |
| Product Type | Common Mode Choke | |
| Inductance | 2.32mH | |
| Maximum DC Current | 2A | |
| Series | SCT12X | |
| Core Material | Manganese Zinc Ferrite | |
| Packaging | Tray | |
| Test Frequency | 100kHz | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 130°C | |
| Number of Lines | 2 | |
| Automotive Standard | No | |
| Mount Type | Through Hole | |
| Pin Count | 4 | |
| Depth | 12mm | |
| Standards/Approvals | RoHS Compliant | |
| Length | 16mm | |
| Termination Style | Wire Leads | |
| Maximum DC Resistance | 90mΩ | |
| Height | 15mm | |
| Package/Case | Vertical | |
| Select all | ||
|---|---|---|
Brand KEMET | ||
Product Type Common Mode Choke | ||
Inductance 2.32mH | ||
Maximum DC Current 2A | ||
Series SCT12X | ||
Core Material Manganese Zinc Ferrite | ||
Packaging Tray | ||
Test Frequency 100kHz | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 130°C | ||
Number of Lines 2 | ||
Automotive Standard No | ||
Mount Type Through Hole | ||
Pin Count 4 | ||
Depth 12mm | ||
Standards/Approvals RoHS Compliant | ||
Length 16mm | ||
Termination Style Wire Leads | ||
Maximum DC Resistance 90mΩ | ||
Height 15mm | ||
Package/Case Vertical | ||
- COO (Country of Origin):
- VN
The KEMET Common mode choke is designed to suppress electromagnetic interference in power and signal lines across electronic systems. it features ultra high inductance and permeability to ensure effective noise attenuation and stable performance.
Offers ultra high inductance
Provides ultra high permeability
Operates from -40°C to +130°C
Features UL 94 V 0 flame retardant rated base and cap
Related links
- KEMET 2.32 mH 2 A Common Mode Choke 90 mΩ
- KEMET 13 mH 2 A Common Mode Choke 3.25 mΩ
- KEMET 1 mH 2 A Common Mode Choke 80 mΩ 250V
- KEMET 21.5 mH 2 A Common Mode Choke 0.177 Ω 250V ac
- KEMET 3 mH 2 A Common Mode Choke 85 mΩ 250V
- KEMET 1.6 mH 2 A Common Mode Choke 0.09 Ω 250V ac
- KEMET 13 mH 2 A Common Mode Choke 115 mΩ 250V
- KEMET 3.6 mH 2 A Common Mode Choke 0.08 Ω 250V
