KEMET 13 mH 2 A Common Mode Choke 3.25 mΩ

Image representative of range

Get a bulk buy discount

Add 10 more to save €0.60

View bulk pricing options

Subtotal (1 unit)*

€3.12

(exc. VAT)

€3.84

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 300 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9€3.12-
10 - 24€3.06€0.60
25 - 99€2.96€4.00
100 +€2.77€35.00

*price indicative

RS Stock No.:
735-342
Mfr. Part No.:
SCF12X-020-0R45A027V
Manufacturer:
KEMET
Find similar products by selecting one or more attributes.
Select all

Brand

KEMET

Product Type

Common Mode Choke

Inductance

13mH

Maximum DC Current

2A

Series

SCF12X

Core Material

Nano Crystal

Test Frequency

100kHz

Packaging

Tray

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

130°C

Automotive Standard

No

Pin Count

2

Mount Type

Through Hole

Standards/Approvals

RoHS

Depth

12mm

Height

15mm

Length

16mm

Termination Style

PCB

Maximum DC Resistance

3.25mΩ

COO (Country of Origin):
VN
The KEMET Coils are common mode chokes with a wide variety of characteristics. These toroidal coils are designed with nanocrystalline metal core and are useful in various noise countermeasure fields. It is Ideal for audio-visual equipment, industrial equipment, home appliances and power supplies.

Nanocrystalline metal core

Ultra-high inductance

Ultra-high permeability

Operating temperature range from -40°C to +130°C

UL 94 V–0 flame retardant rated base and cap

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy