KEMET 2.11 mH 14 A Common Mode Choke 9.91 mΩ 500V ac/dc

Image representative of range

Get a bulk buy discount

Add 10 more to save 2%

View bulk pricing options

Subtotal (1 unit)*

€8.84

(exc. VAT)

€10.87

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
Saving
1 - 9€8.84-
10 - 49€8.582%
50 - 99€8.325%
100 +€7.1619%

*price indicative

RS Stock No.:
764-450
Mfr. Part No.:
SCT31X-140-1R7A017JH
Manufacturer:
KEMET
Find similar products by selecting one or more attributes.
Select all

Brand

KEMET

Inductance

2.11mH

Product Type

Common Mode Choke

Series

SCT31X

Maximum DC Current

14A

Core Material

Manganese Zinc Ferrite

Test Frequency

100kHz

Packaging

Tray

Maximum Operating Temperature

130°C

Minimum Operating Temperature

-40°C

Number of Lines

2

Automotive Standard

No

Pin Count

4

Mount Type

Through Hole

Choke Voltage

500V ac/dc

Maximum DC Resistance

9.91mΩ

Standards/Approvals

RoHS Compliant

Length

42mm

Termination Style

Wire Leads

Height

33mm

Depth

42mm

Package/Case

Horizontal

COO (Country of Origin):
VN
The KEMET Common mode choke is designed to suppress electromagnetic interference in power and signal lines across electronic systems. it features ultra high inductance and permeability to ensure effective noise attenuation and stable performance.

Offers ultra high inductance

Provides ultra high permeability

Operates from -40°C to +130°C

Features UL 94 V 0 flame retardant rated base and cap

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy