KEMET 7 mH 5 A Common Mode Choke 47 mΩ 250V ac/dc

Image representative of range

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 2 units)*

€5.17

(exc. VAT)

€6.36

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 31 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
2 - 18€2.585€5.17
20 - 98€2.54€5.08
100 - 198€2.46€4.92
200 +€2.305€4.61

*price indicative

RS Stock No.:
888-655
Mfr. Part No.:
SCR-050-0R9A070J
Manufacturer:
KEMET
Find similar products by selecting one or more attributes.
Select all

Brand

KEMET

Product Type

Common Mode Choke

Inductance

7mH

Series

SCR

Maximum DC Current

5A

Core Material

Ferrite

Test Frequency

100kHz

Packaging

Tray

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

120°C

Number of Lines

2

Automotive Standard

No

Choke Voltage

250V ac/dc

Maximum DC Resistance

47mΩ

Depth

23mm

Length

29mm

Termination Style

Solder Pad

Standards/Approvals

RoHS compliant

Height

29mm

Package/Case

Tray

COO (Country of Origin):
VN

Kemet SCR Series High Impedance Common Mode Chokes


Kemet SCR coils benefit from a high permeability core that allows high impedance, whilst reducing volume by 30% and preserving the same properties. This results in reducing the part count and saving space. Kemet SCR coils can be used as common mode chokes and other typical applications include power supply devices, consumer electronics and audio Visual equipment.

Rated currents up to 5 A

DC resistances as low as 47 mΩ

Inductances up to 25mH

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy