KEMET 7 mH 5 A Common Mode Choke 47 mΩ 250V ac/dc
- RS Stock No.:
- 863-3803
- Mfr. Part No.:
- SCR-050-0R9A070J
- Manufacturer:
- KEMET
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 863-3803
- Mfr. Part No.:
- SCR-050-0R9A070J
- Manufacturer:
- KEMET
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KEMET | |
| Inductance | 7mH | |
| Product Type | Common Mode Choke | |
| Series | SCR | |
| Maximum DC Current | 5A | |
| Core Material | Ferrite | |
| Test Frequency | 100kHz | |
| Packaging | Tray | |
| Maximum Operating Temperature | 120°C | |
| Minimum Operating Temperature | -25°C | |
| Number of Lines | 2 | |
| Automotive Standard | No | |
| Choke Voltage | 250V ac/dc | |
| Standards/Approvals | RoHS compliant | |
| Height | 29mm | |
| Maximum DC Resistance | 47mΩ | |
| Termination Style | Solder Pad | |
| Length | 29mm | |
| Depth | 23mm | |
| Package/Case | Tray | |
| Select all | ||
|---|---|---|
Brand KEMET | ||
Inductance 7mH | ||
Product Type Common Mode Choke | ||
Series SCR | ||
Maximum DC Current 5A | ||
Core Material Ferrite | ||
Test Frequency 100kHz | ||
Packaging Tray | ||
Maximum Operating Temperature 120°C | ||
Minimum Operating Temperature -25°C | ||
Number of Lines 2 | ||
Automotive Standard No | ||
Choke Voltage 250V ac/dc | ||
Standards/Approvals RoHS compliant | ||
Height 29mm | ||
Maximum DC Resistance 47mΩ | ||
Termination Style Solder Pad | ||
Length 29mm | ||
Depth 23mm | ||
Package/Case Tray | ||
Kemet SCR Series High Impedance Common Mode Chokes
Kemet SCR coils benefit from a high permeability core that allows high impedance, whilst reducing volume by 30% and preserving the same properties. This results in reducing the part count and saving space. Kemet SCR coils can be used as common mode chokes and other typical applications include power supply devices, consumer electronics and audio Visual equipment.
Rated currents up to 5 A
DC resistances as low as 47 mΩ
Inductances up to 25mH
Related links
- KEMET 7 mH 5 A Common Mode Choke 47 mΩ 250V ac/dc
- KEMET 7 mH 5 A Common Mode Choke 47mΩ
- KEMET 1.04 mH 5 A Common Mode Choke 40.6 mΩ 500V ac/dc
- KEMET 21.2 mH 5 A Common Mode Choke 39.9 mΩ 1000V
- KEMET 3.5 mH 5 A Common Mode Choke 0.87 mΩ
- KEMET 2.92 mH 5 A Common Mode Choke 40.6 mΩ
- KEMET 17.8 mH 5 A Common Mode Choke 32.6 mΩ 1000V
- KEMET 17.8 mH 5 A Common Mode Choke 30.59 mΩ 1000V
