Wurth Elektronik 1 mH 15 A Common Mode Choke 3.2 mΩ 300V

Subtotal (1 box of 90 units)*

€752.94

(exc. VAT)

€926.10

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 17 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Box*
90 +€8.366€752.94

*price indicative

RS Stock No.:
905-907
Mfr. Part No.:
7848031501
Manufacturer:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Inductance

1mH

Product Type

Common Mode Choke

Series

78480

Maximum DC Current

15A

Packaging

Tray & Carton

Test Frequency

10kHz

Maximum Operating Temperature

125°C

Minimum Operating Temperature

-55°C

Number of Lines

1

Automotive Standard

AEC-Q200

Pin Count

4

Mount Type

Through Hole

Choke Voltage

300V

Inductance Tolerance

0.5

Height

25mm

Length

24mm

Termination Style

Through Hole

Maximum DC Resistance

3.2mΩ

Standards/Approvals

RoHS

Depth

17mm

Package/Case

Radial Leaded

COO (Country of Origin):
CN
The Wurth Elektronik common mode choke is designed to mitigate common mode noise, ensuring that differential signals pass with minimal attenuation. Its robust design ensures optimal electrical performance in various electronic applications.

Rated current capacity of 15 A at 70°C maximises efficiency

Insulation test voltage of 2100 V (AC) enhances safety and reliability

DC resistance of just 3.2 mΩ minimises energy losses

Operating temperature range of -55°C to +125°C supports diverse environments

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy