Wurth Elektronik 1 mH 4.5 A Common Mode Choke 42 mΩ 250V ac

Subtotal (1 tray of 20 units)*

€230.40

(exc. VAT)

€283.40

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 16 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Tray*
20 +€11.52€230.40

*price indicative

RS Stock No.:
163-8147
Mfr. Part No.:
744844102
Manufacturer:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Product Type

Common Mode Choke

Inductance

1mH

Maximum DC Current

4.5A

Series

WE-ExB

Test Frequency

10kHz

Maximum Operating Temperature

125°C

Minimum Operating Temperature

-40°C

Automotive Standard

No

Choke Voltage

250V ac

Mount Type

Through Hole

Inductance Tolerance

±50 %

Maximum DC Resistance

42mΩ

Standards/Approvals

No

Depth

18.5mm

Height

33mm

Termination Style

Solder Pad

Length

27mm

COO (Country of Origin):
CN

Wurth WE-ExB Common Mode Power Line Choke


Wurth WE-ExB common mode chokes offer a combined noise and burst filter and are constructed from a MnZn and NiZn core material. With increasing electromagnetic immunity characteristics these common mode chokes suppress noise in a frequency range of 100kHz to 100MHz. Suitable applications for these common mode chokes include power electronics, interference suppression in motors, common mode filters, EMC filters and mains line filters.

Wurth Leaded Inductors (Chokes)


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy