Wurth Elektronik 1 mH 7.5 A Common Mode Choke 10 mΩ 1.5kV
- RS Stock No.:
- 245-8542
- Mfr. Part No.:
- 744824801
- Manufacturer:
- Wurth Elektronik
Get a bulk buy discount
Add 50 more to save 4%
View bulk pricing optionsSubtotal (1 box of 25 units)*
€111.30
(exc. VAT)
€136.90
(inc. VAT)
In Stock
- 25 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* | Saving |
|---|---|---|---|
| 25 - 25 | €4.452 | €111.30 | - |
| 50 - 75 | €4.26 | €106.50 | 4% |
| 100 + | €3.878 | €96.95 | 12% |
*price indicative
- RS Stock No.:
- 245-8542
- Mfr. Part No.:
- 744824801
- Manufacturer:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Inductance | 1mH | |
| Product Type | Common Mode Choke | |
| Series | WE-CMB | |
| Maximum DC Current | 7.5A | |
| Test Frequency | 10kHz | |
| Maximum Operating Temperature | 125°C | |
| Minimum Operating Temperature | -40°C | |
| Automotive Standard | No | |
| Mount Type | Through Hole | |
| Choke Voltage | 1.5kV | |
| Inductance Tolerance | ±30 % | |
| Standards/Approvals | REACH, RoHS, VDE | |
| Maximum DC Resistance | 10mΩ | |
| Length | 27.5mm | |
| Height | 33mm | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Inductance 1mH | ||
Product Type Common Mode Choke | ||
Series WE-CMB | ||
Maximum DC Current 7.5A | ||
Test Frequency 10kHz | ||
Maximum Operating Temperature 125°C | ||
Minimum Operating Temperature -40°C | ||
Automotive Standard No | ||
Mount Type Through Hole | ||
Choke Voltage 1.5kV | ||
Inductance Tolerance ±30 % | ||
Standards/Approvals REACH, RoHS, VDE | ||
Maximum DC Resistance 10mΩ | ||
Length 27.5mm | ||
Height 33mm | ||
- COO (Country of Origin):
- CN
The Wurth Elektroniks common mode power line choke used for mains power line-in and out filter, power electronics. It is also used for filtering of devices without any ground connection, suppression of radio interferences in motors and for suppression of common mode noise. It is made of MnZn.
Broadband filtering due to low capacitance winding technique
High suppression of asymmetrical interferences also at low frequency
Very compact design and high rated current of 7.5 A at 70 °C
DC resistance of 10 mΩ at 20 °C
Operating temperature of -40 ºC to +125 ºC
Related links
- Wurth Elektronik 1 mH 7.5 A Common Mode Choke 10 mΩ 1.5kV
- Wurth Elektronik 1 mH 4.5 A Common Mode Choke 42 mΩ 250V ac
- Wurth Elektronik 1 mH 15 A Common Mode Choke 3.2 mΩ 300V
- Wurth Elektronik 1 mH 20 A Common Mode Choke 2.4 mΩ 300V
- Wurth Elektronik 1 mH 7 A Common Mode Choke 6 mΩ 250V ac
- KEMET 7.51 mH 7.5 A Common Mode Choke 31.93 mΩ 500V ac/dc
- Wurth Elektronik 16 μH 7.5 A Common Mode Choke 5 mΩ 1.5kV
- Wurth Elektronik 1 mH Manganese Zinc Common Mode Choke 35 mΩ Rdc 250V ac, WE-CMB
