Schaffner 1.5 mH 4 A Common Mode Choke 34 mΩ 300V ac
- RS Stock No.:
- 133-6258
- Distrelec Article No.:
- 304-30-787
- Mfr. Part No.:
- RN214-4-02-1M5
- Manufacturer:
- Schaffner
Get a bulk buy discount
Add 50 more to save 27%
View bulk pricing optionsSubtotal (1 bag of 5 units)*
€11.72
(exc. VAT)
€14.42
(inc. VAT)
In Stock
- Plus 25 unit(s) shipping from 23 November 2026
- Plus 470 unit(s) shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* | Saving |
|---|---|---|---|
| 5 - 45 | €2.344 | €11.72 | - |
| 50 - 245 | €1.70 | €8.50 | 27% |
| 250 - 495 | €1.312 | €6.56 | 44% |
| 500 - 1245 | €1.238 | €6.19 | 47% |
| 1250 + | €1.21 | €6.05 | 48% |
*price indicative
- RS Stock No.:
- 133-6258
- Distrelec Article No.:
- 304-30-787
- Mfr. Part No.:
- RN214-4-02-1M5
- Manufacturer:
- Schaffner
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schaffner | |
| Product Type | Common Mode Choke | |
| Inductance | 1.5mH | |
| Series | RN | |
| Maximum DC Current | 4A | |
| Test Frequency | 10kHz | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 100°C | |
| Automotive Standard | No | |
| Choke Voltage | 300V ac | |
| Mount Type | Through Hole | |
| Inductance Tolerance | -30 → 50 % | |
| Maximum Self Resonant Frequency | 3MHz | |
| Depth | 23mm | |
| Height | 25mm | |
| Maximum DC Resistance | 34mΩ | |
| Standards/Approvals | RoHS, UL, VDE | |
| Length | 15.5mm | |
| Termination Style | Solder Pad | |
| Select all | ||
|---|---|---|
Brand Schaffner | ||
Product Type Common Mode Choke | ||
Inductance 1.5mH | ||
Series RN | ||
Maximum DC Current 4A | ||
Test Frequency 10kHz | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 100°C | ||
Automotive Standard No | ||
Choke Voltage 300V ac | ||
Mount Type Through Hole | ||
Inductance Tolerance -30 → 50 % | ||
Maximum Self Resonant Frequency 3MHz | ||
Depth 23mm | ||
Height 25mm | ||
Maximum DC Resistance 34mΩ | ||
Standards/Approvals RoHS, UL, VDE | ||
Length 15.5mm | ||
Termination Style Solder Pad | ||
Schaffner RN Series Common Mode Chokes
Premium range of common mode chokes from Schaffner provide the user with reliable AC power line noise filtration. Can be used in a wide range of applications such as phase-angle control circuits in combination with saturating chokes and EMI input filters.
Rated currents from 0.3 →10 A
DC → 1kHz frequency
100kHz → 3MHz common-mode resonance frequency
Dual-choke configurations
Multiple PCB-mounting options
Small Compact design
High saturation resistance and excellent thermal behaviour
Schaffner Leaded Inductors (Chokes)
Approvals
UL recognised
Related links
- Schaffner 1.5 mH 4 A Common Mode Choke 34 mΩ 300V ac
- Schaffner 1.5 mH Common Mode Choke 36 A Idc RD
- Schaffner 10 mH 1.5 A Common Mode Choke 250 mΩ 300V ac
- Schaffner 1.6 mH 1.5 A Common Mode Choke 94 mΩ 300V ac
- Schaffner 700 μH 4 A Common Mode Choke 2900 mΩ 300V ac
- Schaffner 39 mH 400 mA Common Mode Choke 1.5 Ω 300V ac
- Wurth Elektronik 1.5 mH 1.5 A Common Mode Filter 0.12 Ω 80V
- KEMET 1.5 mH 8 A Common Mode Choke 8.7 mΩ 1kV
