Wurth Elektronik 4 mH 40 A Common Mode Choke 3.2 mΩ 760V ac

Get a bulk buy discount

Add 3 more to save €8.46

View bulk pricing options

Subtotal (1 unit)*

€47.81

(exc. VAT)

€58.81

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
Saving
1 - 2€47.81-
3 +€44.99€8.46

*price indicative

RS Stock No.:
134-9361
Mfr. Part No.:
744838040400
Manufacturer:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Product Type

Common Mode Choke

Inductance

4mH

Series

WE-TPB

Maximum DC Current

40A

Packaging

Tray & Carton

Test Frequency

10kHz

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

125°C

Automotive Standard

No

Mount Type

Through Hole

Choke Voltage

760V ac

Inductance Tolerance

±50 %

Maximum DC Resistance

3.2mΩ

Height

39mm

Standards/Approvals

REACH, RoHS

Termination Style

Solder Pad

COO (Country of Origin):
CN

Wurth WE-TPB HV Series Common Mode Power Line Chokes


The WE-TPB HV series from Wurth Elektronik offers a wide range of 3 phase common mode power line chokes. The series has a rated current from 2.1A up to 46A and guarantees a rated voltage of 760 V ac. The range features an original design and improved insulation with a plastic housing, separator bar and base plate.

Applications


Power Electronics

Input filter for three-phase network

Radio interference suppression in motors

Frequency converters

Power supplies

Charging stations

Wurth Leaded Inductors (Chokes)


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy