Wurth Elektronik 4 mH 1.5 A Common Mode Choke 240 Ω 250V ac
- RS Stock No.:
- 904-0287
- Distrelec Article No.:
- 301-89-711
- Mfr. Part No.:
- 744821240
- Manufacturer:
- Wurth Elektronik
Subtotal (1 unit)*
€3.84
(exc. VAT)
€4.72
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | €3.84 |
*price indicative
- RS Stock No.:
- 904-0287
- Distrelec Article No.:
- 301-89-711
- Mfr. Part No.:
- 744821240
- Manufacturer:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | Common Mode Choke | |
| Inductance | 4mH | |
| Series | WE-CMB | |
| Maximum DC Current | 1.5A | |
| Test Frequency | 10kHz | |
| Maximum Operating Temperature | 125°C | |
| Minimum Operating Temperature | -40°C | |
| Automotive Standard | No | |
| Choke Voltage | 250V ac | |
| Pin Count | 4 | |
| Mount Type | Through Hole | |
| Inductance Tolerance | ±30 % | |
| Height | 18mm | |
| Depth | 7.8mm | |
| Maximum DC Resistance | 240Ω | |
| Termination Style | Solder Pad | |
| Length | 15.8mm | |
| Standards/Approvals | VDE, REACH, ENEC, RoHS | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Common Mode Choke | ||
Inductance 4mH | ||
Series WE-CMB | ||
Maximum DC Current 1.5A | ||
Test Frequency 10kHz | ||
Maximum Operating Temperature 125°C | ||
Minimum Operating Temperature -40°C | ||
Automotive Standard No | ||
Choke Voltage 250V ac | ||
Pin Count 4 | ||
Mount Type Through Hole | ||
Inductance Tolerance ±30 % | ||
Height 18mm | ||
Depth 7.8mm | ||
Maximum DC Resistance 240Ω | ||
Termination Style Solder Pad | ||
Length 15.8mm | ||
Standards/Approvals VDE, REACH, ENEC, RoHS | ||
Wurth Elektronik WE-CMB Series Common Mode Choke, 4mH Inductance, 1.5A Maximum DC Current - 744821240
This common mode choke is a through-hole EMI suppression component designed to reduce differential noise in AC and DC applications. It operates across a wide temperature range and is suitable for installations requiring solder-pad termination and four-pin connection. The component meets several industry approvals and is intended for use where moderate current handling and noise attenuation are required.
Features and Benefits:
• ±30% inductance tolerance provides predictable filtering performance
• 4mH inductance improves high-frequency common-mode attenuation
• 1.5A maximum DC current supports moderate-power circuits
• 250V AC choke voltage enables use on mains-level lines
• Maximum operating temperature 125°C allows elevated-temperature operation
• 4mH inductance improves high-frequency common-mode attenuation
• 1.5A maximum DC current supports moderate-power circuits
• 250V AC choke voltage enables use on mains-level lines
• Maximum operating temperature 125°C allows elevated-temperature operation
Applications
• Suitable for EMI suppression on power input lines
• Ideal for mains-interfaced filtering modules
• Used with control electronics requiring noise reduction
• Suitable for retrofit suppression in industrial equipment
• Can be used for filtering in consumer appliances
• Ideal for mains-interfaced filtering modules
• Used with control electronics requiring noise reduction
• Suitable for retrofit suppression in industrial equipment
• Can be used for filtering in consumer appliances
What pin configuration does it use?
It uses a four-pin layout with solder-pad termination for through-hole mounting.
What is the measured DC resistance limit?
The maximum DC resistance is specified as 240Ω.
Which environmental approvals does it carry?
It holds VDE, ENEC, RoHS and REACH compliance approvals.
What frequency was used for inductance testing?
Inductance was characterised at a test frequency of 10kHz.
What are the allowable operating temperatures?
The component is rated for use from -40°C up to 125°C.
Related links
- Wurth Elektronik 4 mH 40 A Common Mode Choke 3.2 mΩ 760V ac
- Wurth Elektronik 4 mH 11 A Common Mode Choke 8.8 mΩ 300V
- Wurth Elektronik 2 x 6.8 mH 1.5 A Common Mode Choke 2 x 0.2Ω
- Wurth Elektronik 4 mH Nano Crystal Common Mode Choke 11 A Idc WE-CMBNC
- KEMET 13 mH 1.5 A Common Mode Choke 280 mΩ 250V
- KEMET 4.3 mH 1.5 A Common Mode Choke 0.14 Ω 250V ac
- KEMET 16.4 mH 1.5 A Common Mode Choke 310 mΩ 250V ac
- KEMET 8 mH 1.5 A Common Mode Choke 310 mΩ 250V ac
