Wurth Elektronik 2 mH 2 A Common Mode Choke 0.1 Ω 250V ac
- RS Stock No.:
- 163-7903
- Mfr. Part No.:
- 7446622002
- Manufacturer:
- Wurth Elektronik
Subtotal (1 box of 90 units)*
€335.88
(exc. VAT)
€413.10
(inc. VAT)
Temporarily out of stock
- Shipping from 03 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 90 + | €3.732 | €335.88 |
*price indicative
- RS Stock No.:
- 163-7903
- Mfr. Part No.:
- 7446622002
- Manufacturer:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | Common Mode Choke | |
| Inductance | 2mH | |
| Series | WE-LF | |
| Maximum DC Current | 2A | |
| Impedance | 100mΩ | |
| Test Frequency | 10kHz | |
| Packaging | Tray & Carton | |
| Maximum Operating Temperature | 125°C | |
| Minimum Operating Temperature | -40°C | |
| Number of Lines | 2 | |
| Automotive Standard | No | |
| Mount Type | Through Hole | |
| Pin Count | 4 | |
| Choke Voltage | 250V ac | |
| Inductance Tolerance | ±30 % | |
| Maximum DC Resistance | 0.1Ω | |
| Height | 13mm | |
| Standards/Approvals | VDE, ENEC, REACH, RoHS | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Common Mode Choke | ||
Inductance 2mH | ||
Series WE-LF | ||
Maximum DC Current 2A | ||
Impedance 100mΩ | ||
Test Frequency 10kHz | ||
Packaging Tray & Carton | ||
Maximum Operating Temperature 125°C | ||
Minimum Operating Temperature -40°C | ||
Number of Lines 2 | ||
Automotive Standard No | ||
Mount Type Through Hole | ||
Pin Count 4 | ||
Choke Voltage 250V ac | ||
Inductance Tolerance ±30 % | ||
Maximum DC Resistance 0.1Ω | ||
Height 13mm | ||
Standards/Approvals VDE, ENEC, REACH, RoHS | ||
- COO (Country of Origin):
- CN
Wurth WE-LF Series Common Mode Chokes
Dual toroidal-core chokes for use in mains filter circuits
The high-quality core material allows suppression over a wide frequency range
4-pin housing
Toroidal-core chokes with segment winding
Good suppression of common-mode interference in the low- to medium- frequency range
Limited leakage field
Applications: Mains filters, power electronics, switched-mode power supply units
Wurth Leaded Inductors (Chokes)
Approvals
UL
Related links
- Wurth Elektronik 2 mH 2 A Common Mode Choke 0.1 Ω 250V ac
- Wurth Elektronik 2 mH 2 A Common Mode Choke 0.07 Ω 250V ac
- Wurth Elektronik 2 mH 20.5 A Common Mode Choke 5.5 mΩ 760V ac
- Wurth Elektronik 2 mH 6 A Common Mode Choke 0.02 Ω 250V ac
- Wurth Elektronik 2 mH 4 A Common Mode Choke 0.65 Ω 250V ac
- Wurth Elektronik 2 mH 18.5 A Common Mode Choke 5.5 mΩ 760V ac
- Wurth Elektronik 2 x 6.8 mH 1.5 A Common Mode Choke 2 x 0.2Ω
- RS PRO 2 mH 2 A Common Mode Choke 45 mΩ 250V
