Wurth Elektronik 450 μH 10 A Common Mode Choke 9.6 mΩ 250V ac
- RS Stock No.:
- 168-3178
- Mfr. Part No.:
- 7448680100
- Manufacturer:
- Wurth Elektronik
Subtotal (1 reel of 2000 units)*
€10,084.00
(exc. VAT)
€12,404.00
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Reel* |
|---|---|---|
| 2000 + | €5.042 | €10,084.00 |
*price indicative
- RS Stock No.:
- 168-3178
- Mfr. Part No.:
- 7448680100
- Manufacturer:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | Common Mode Choke | |
| Inductance | 450μH | |
| Series | WE-LPCC | |
| Maximum DC Current | 10A | |
| Packaging | Tray | |
| Test Frequency | 50Hz | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 115°C | |
| Number of Lines | 2 | |
| Automotive Standard | No | |
| Choke Voltage | 250V ac | |
| Mount Type | Through Hole | |
| Inductance Tolerance | ±40 % | |
| Termination Style | Solder | |
| Height | 12mm | |
| Maximum DC Resistance | 9.6mΩ | |
| Standards/Approvals | REACH, RoHS | |
| Depth | 25mm | |
| Length | 27.5mm | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Common Mode Choke | ||
Inductance 450μH | ||
Series WE-LPCC | ||
Maximum DC Current 10A | ||
Packaging Tray | ||
Test Frequency 50Hz | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 115°C | ||
Number of Lines 2 | ||
Automotive Standard No | ||
Choke Voltage 250V ac | ||
Mount Type Through Hole | ||
Inductance Tolerance ±40 % | ||
Termination Style Solder | ||
Height 12mm | ||
Maximum DC Resistance 9.6mΩ | ||
Standards/Approvals REACH, RoHS | ||
Depth 25mm | ||
Length 27.5mm | ||
- COO (Country of Origin):
- CN
Stable leakage inductance for differential mode filtering
High current capabilities
Low profile
Climatic Category 40/115/21
AC/DC converter
High frequency DC/DC converter
Mains LED Drivers
Switch Mode Power Supply
Related links
- Wurth Elektronik 450 μH 10 A Common Mode Choke 9.6 mΩ 250V ac
- Wurth Elektronik 450 μH Manganese Zinc Common Mode Choke 8.1 mΩ Rdc 250V, WE-CMB HC
- KEMET 1.36 mH 45 A Common Mode Choke 3.52 mΩ 600V
- Wurth Elektronik 250 μH 600 mA Common Mode Choke 120 mΩ
- Wurth Elektronik 10000 μH 350 mA Common Mode Choke 1.2 Ω 80V
- Wurth Elektronik Common Mode Choke
- Wurth Elektronik 105.3 μH 90 mA Common Mode Choke 5.5 Ω 50V
- Wurth Elektronik 6 μH 10 A Common Mode Choke 6.5 mΩ
