Wurth Elektronik 330 μH 12 A Common Mode Choke 6 mΩ 250V ac
- RS Stock No.:
- 168-3285
- Distrelec Article No.:
- 303-17-197
- Mfr. Part No.:
- 7448680120
- Manufacturer:
- Wurth Elektronik
Subtotal (1 unit)*
€2.70
(exc. VAT)
€3.32
(inc. VAT)
Temporarily out of stock
- 2 unit(s) shipping from 10 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €2.70 |
*price indicative
- RS Stock No.:
- 168-3285
- Distrelec Article No.:
- 303-17-197
- Mfr. Part No.:
- 7448680120
- Manufacturer:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Inductance | 330μH | |
| Product Type | Common Mode Choke | |
| Series | WE-LPCC | |
| Maximum DC Current | 12A | |
| Test Frequency | 50Hz | |
| Packaging | Tray | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 115°C | |
| Number of Lines | 2 | |
| Automotive Standard | No | |
| Choke Voltage | 250V ac | |
| Mount Type | Through Hole | |
| Inductance Tolerance | ±40 % | |
| Height | 12mm | |
| Length | 27.5mm | |
| Termination Style | Solder | |
| Maximum DC Resistance | 6mΩ | |
| Standards/Approvals | REACH, RoHS | |
| Depth | 25mm | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Inductance 330μH | ||
Product Type Common Mode Choke | ||
Series WE-LPCC | ||
Maximum DC Current 12A | ||
Test Frequency 50Hz | ||
Packaging Tray | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 115°C | ||
Number of Lines 2 | ||
Automotive Standard No | ||
Choke Voltage 250V ac | ||
Mount Type Through Hole | ||
Inductance Tolerance ±40 % | ||
Height 12mm | ||
Length 27.5mm | ||
Termination Style Solder | ||
Maximum DC Resistance 6mΩ | ||
Standards/Approvals REACH, RoHS | ||
Depth 25mm | ||
- COO (Country of Origin):
- CN
Stable leakage inductance for differential mode filtering
High current capabilities
Low profile
Climatic Category 40/115/21
AC/DC converter
High frequency DC/DC converter
Mains LED Drivers
Switch Mode Power Supply
Related links
- Wurth Elektronik 330 μH 12 A Common Mode Choke 6 mΩ 250V ac
- Wurth Elektronik 1 mH 7 A Common Mode Choke 6 mΩ 250V ac
- Wurth Elektronik 175 μH 8 A Common Mode Choke 6 mΩ 1500V
- Wurth Elektronik 100 μH 14 A Common Mode Choke 6 mΩ 250V ac
- KEMET 8 mH 200 mA Common Mode Choke 6 Ω 250V ac
- Wurth Elektronik 10 mH 700 mA Common Mode Choke 0.55 Ω 250V ac
- Wurth Elektronik 10 mH 1.3 A Common Mode Choke 0.25 Ω 250V ac
- Wurth Elektronik 2 mH 4 A Common Mode Choke 0.65 Ω 250V ac
