Wurth Elektronik 100 μH 14 A Common Mode Choke 6 mΩ 250V ac
- RS Stock No.:
- 163-8146
- Mfr. Part No.:
- 744844101
- Manufacturer:
- Wurth Elektronik
Subtotal (1 tray of 20 units)*
€230.40
(exc. VAT)
€283.40
(inc. VAT)
In Stock
- Plus 20 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tray* |
|---|---|---|
| 20 + | €11.52 | €230.40 |
*price indicative
- RS Stock No.:
- 163-8146
- Mfr. Part No.:
- 744844101
- Manufacturer:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | Common Mode Choke | |
| Inductance | 100μH | |
| Maximum DC Current | 14A | |
| Series | WE-ExB | |
| Test Frequency | 10kHz | |
| Maximum Operating Temperature | 125°C | |
| Minimum Operating Temperature | -40°C | |
| Automotive Standard | No | |
| Mount Type | Through Hole | |
| Choke Voltage | 250V ac | |
| Inductance Tolerance | ±50 % | |
| Maximum DC Resistance | 6mΩ | |
| Depth | 18.5mm | |
| Termination Style | Solder Pad | |
| Height | 33mm | |
| Length | 28mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Common Mode Choke | ||
Inductance 100μH | ||
Maximum DC Current 14A | ||
Series WE-ExB | ||
Test Frequency 10kHz | ||
Maximum Operating Temperature 125°C | ||
Minimum Operating Temperature -40°C | ||
Automotive Standard No | ||
Mount Type Through Hole | ||
Choke Voltage 250V ac | ||
Inductance Tolerance ±50 % | ||
Maximum DC Resistance 6mΩ | ||
Depth 18.5mm | ||
Termination Style Solder Pad | ||
Height 33mm | ||
Length 28mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
Wurth WE-ExB Common Mode Power Line Choke
Wurth WE-ExB common mode chokes offer a combined noise and burst filter and are constructed from a MnZn and NiZn core material. With increasing electromagnetic immunity characteristics these common mode chokes suppress noise in a frequency range of 100kHz to 100MHz. Suitable applications for these common mode chokes include power electronics, interference suppression in motors, common mode filters, EMC filters and mains line filters.
Wurth Leaded Inductors (Chokes)
Related links
- Wurth Elektronik 100 μH 14 A Common Mode Choke 6 mΩ 250V ac
- Wurth Elektronik 330 μH 12 A Common Mode Choke 6 mΩ 250V ac
- Wurth Elektronik 1 mH 7 A Common Mode Choke 6 mΩ 250V ac
- KEMET 14 mH 200 mA Common Mode Choke 6 Ω 250V ac
- KEMET 8 mH 200 mA Common Mode Choke 6 Ω 250V ac
- Wurth Elektronik 100 mH 400 mA Common Mode Choke 3470 mΩ 250V
- Wurth Elektronik 175 μH 8 A Common Mode Choke 6 mΩ 1.5kV
- Wurth Elektronik 100 mH Common Mode Choke
