Wurth Elektronik 120 μH Common Mode Choke 1.4 mΩ

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Packaging Options:
RS Stock No.:
168-3330
Distrelec Article No.:
301-65-058
Mfr. Part No.:
7448680200
Manufacturer:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Inductance

120 μH

Product Type

Common Mode Choke

Maximum DC Resistance

1.4 mΩ

Depth

25 mm

Distrelec Product Id

30165058

Height

12 mm

Length

27.5 mm

Maximum Operating Temperature

115 °C

Minimum Operating Temperature

-40 °C

Mount Type

Through Hole

Number of Lines

2

Series

WE-LPCC

Termination Style

Solder

Test Frequency

50 Hz

COO (Country of Origin):
CN
Stable leakage inductance for differential mode filtering

High current capabilities

Low profile

Climatic Category 40/115/21

AC/DC converter

High frequency DC/DC converter

Mains LED Drivers

Switch Mode Power Supply

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy