KEMET 115.7 mH 300 mA Common Mode Choke 3.57 Ω 250V ac

Get a bulk buy discount

Add 50 more to save €8.40

View bulk pricing options

Subtotal (1 pack of 5 units)*

€6.30

(exc. VAT)

€7.75

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 26 July 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
5 - 45€1.26€6.30-
50 +€1.092€5.46€8.40

*price indicative

RS Stock No.:
186-0941
Mfr. Part No.:
SSRH7H-M031157
Manufacturer:
KEMET
Find similar products by selecting one or more attributes.
Select all

Brand

KEMET

Product Type

Common Mode Choke

Inductance

115.7mH

Series

SSRH7H-M

Maximum DC Current

300mA

Packaging

Tray

Test Frequency

10kHz

Maximum Operating Temperature

120°C

Minimum Operating Temperature

-25°C

Automotive Standard

No

Choke Voltage

250V ac

Mount Type

Through Hole

Maximum DC Resistance

3.57Ω

Termination Style

Solder Pad

Length

22mm

Standards/Approvals

RoHS

Depth

17mm

Height

15.5mm

COO (Country of Origin):
VN
The KEMET SSRH7H-M coils are common mode chokes with a wide variety of characteristics. These low current and high inductance, gear type coils are designed with our proprietary high permeability ferrite S18H cores and are useful in various noise countermeasure fields.The optimized core shape and product structure is ideal for demanding compact applications where space is of highest priority and where small is better.

Proprietary S18H ferrite material

High permeability

Large inductance due to non-divided bobbin

Small gear common mode choke for low current applications

12 mm height low profile

Operating temperature range from -25°C to +120°C

Applications

Audio-visual equipment

Office automation equipment

Digital appliances

Compact power supplies

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy