KEMET 10 μH 4 A Common Mode Choke 40 mΩ 250V
- RS Stock No.:
- 169-6900
- Mfr. Part No.:
- SU16VD-40010
- Manufacturer:
- KEMET
Subtotal (1 box of 600 units)*
€741.60
(exc. VAT)
€912.00
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Box* |
|---|---|---|
| 600 + | €1.236 | €741.60 |
*price indicative
- RS Stock No.:
- 169-6900
- Mfr. Part No.:
- SU16VD-40010
- Manufacturer:
- KEMET
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KEMET | |
| Inductance | 10μH | |
| Product Type | Common Mode Choke | |
| Maximum DC Current | 4A | |
| Series | SU-16VD | |
| Core Material | Ferrite | |
| Test Frequency | 1kHz | |
| Packaging | Tray | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 75°C | |
| Automotive Standard | No | |
| Choke Voltage | 250V | |
| Mount Type | Through Hole | |
| Standards/Approvals | RoHS | |
| Height | 27.5mm | |
| Length | 23mm | |
| Termination Style | Solder Pad | |
| Maximum DC Resistance | 40mΩ | |
| Depth | 19mm | |
| Select all | ||
|---|---|---|
Brand KEMET | ||
Inductance 10μH | ||
Product Type Common Mode Choke | ||
Maximum DC Current 4A | ||
Series SU-16VD | ||
Core Material Ferrite | ||
Test Frequency 1kHz | ||
Packaging Tray | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 75°C | ||
Automotive Standard No | ||
Choke Voltage 250V | ||
Mount Type Through Hole | ||
Standards/Approvals RoHS | ||
Height 27.5mm | ||
Length 23mm | ||
Termination Style Solder Pad | ||
Maximum DC Resistance 40mΩ | ||
Depth 19mm | ||
- COO (Country of Origin):
- VN
Kemet SU16VD Series Common Mode Chokes
Kemet SU Coils, SU16VD high frequency AC line filters, are suitable for use as common mode chokes and in consumer electronics.
High frequency type
Rated currents up to 4 A
DC resistances as low as 0.04 Ω
Inductances up to 50 μH
Related links
- KEMET 10 μH 4 A Common Mode Choke 40 mΩ 250V
- KEMET 10 μH 20 A Common Mode Choke 8 mΩ 250V
- Schurter 100 μH 4 A Common Mode Choke 40 mΩ
- KEMET 10 mH 200 mA Common Mode Choke 4 Ω 250V ac
- Wurth Elektronik 5 mH 3 A Common Mode Choke 40 mΩ 250V ac
- KEMET 1 mH 10 A Common Mode Choke 20 mΩ 250V
- Wurth Elektronik 15 mH 5 A Common Mode Choke 40 mΩ 300V
- TRACOPOWER 10 μH 2.6 A Common Mode Choke 40 mΩ
