TRACO POWER 10 μH 2.6 A Common Mode Choke 40 mΩ
- RS Stock No.:
- 228-7837
- Mfr. Part No.:
- TCK-070
- Manufacturer:
- TRACO POWER
Bulk discount available
View bulk pricing optionsSubtotal (1 tape of 10 units)*
€62.03
(exc. VAT)
€76.30
(inc. VAT)
Stock information currently inaccessible - Please check back later
Tape(s) | Per Tape | Per unit* |
|---|---|---|
| 1 - 4 | €62.03 | €6.203 |
| 5 - 9 | €60.18 | €6.018 |
| 10 - 24 | €58.31 | €5.831 |
| 25 - 49 | €55.82 | €5.582 |
| 50 + | €53.34 | €5.334 |
*price indicative
- RS Stock No.:
- 228-7837
- Mfr. Part No.:
- TCK-070
- Manufacturer:
- TRACO POWER
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TRACO POWER | |
| Inductance | 10μH | |
| Product Type | Common Mode Choke | |
| Maximum DC Current | 2.6A | |
| Series | TCK | |
| Impedance | 40mΩ | |
| Test Frequency | 1kHz | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Automotive Standard | No | |
| Inductance Tolerance | ±20 % | |
| Height | 5mm | |
| Depth | 7mm | |
| Standards/Approvals | No | |
| Maximum DC Resistance | 40mΩ | |
| Length | 7.8mm | |
| Select all | ||
|---|---|---|
Brand TRACO POWER | ||
Inductance 10μH | ||
Product Type Common Mode Choke | ||
Maximum DC Current 2.6A | ||
Series TCK | ||
Impedance 40mΩ | ||
Test Frequency 1kHz | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Automotive Standard No | ||
Inductance Tolerance ±20 % | ||
Height 5mm | ||
Depth 7mm | ||
Standards/Approvals No | ||
Maximum DC Resistance 40mΩ | ||
Length 7.8mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The TRACOPOWER TCK-070 is a range of common mode chokes for use with Traco isolated DC-DC converters.
Rated current 2.6 A max
Operating temperature -40°C to +125°C
Related links
- TRACOPOWER 10 μH 1.44 A Common Mode Choke 100 mΩ
- TRACOPOWER 10 μH 1 A Common Mode Choke 350 mΩ
- TRACOPOWER 10 μH 2.3 A Common Mode Choke 200 mΩ
- TRACOPOWER 10 μH 1.15 A Common Mode Choke 182 mΩ
- Wurth Elektronik 15 mH 5 A Common Mode Choke 40 mΩ 300V
- KEMET 10 μH 4 A Common Mode Choke 40 mΩ 250V
- Schurter 100 μH 4 A Common Mode Choke 40 mΩ
- Wurth Elektronik 5 mH 3 A Common Mode Choke 40 mΩ 250V ac
