Schurter 100 μH 4 A Common Mode Choke 40 mΩ

Image representative of range

Get a bulk buy discount

Add 10 more to save €2.30

View bulk pricing options

Subtotal (1 unit)*

€7.90

(exc. VAT)

€9.72

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
Saving
1 - 9€7.90-
10 - 49€7.67€2.30
50 - 99€7.43€23.50
100 +€6.41€149.00

*price indicative

RS Stock No.:
577-214
Distrelec Article No.:
158-08-106
Mfr. Part No.:
SDO-30-0006
Manufacturer:
Schurter
Find similar products by selecting one or more attributes.
Select all

Brand

Schurter

Product Type

Common Mode Choke

Inductance

100μH

Maximum DC Current

4A

Series

SDO

Test Frequency

100kHz

Maximum Operating Temperature

125°C

Minimum Operating Temperature

-40°C

Automotive Standard

No

Pin Count

2

Mount Type

Through Hole

Maximum Self Resonant Frequency

5MHz

Standards/Approvals

No

Maximum DC Resistance

40mΩ

Termination Style

Radial Lead

COO (Country of Origin):
CH

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy