Schaffner 750 μH 50 A Common Mode Choke 1.7 mΩ 1000V ac/dc, 600 V ac/dc
- RS Stock No.:
- 769-0584
- Mfr. Part No.:
- RB8522-50-0M8
- Manufacturer:
- Schaffner
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€42.10
(exc. VAT)
€51.78
(inc. VAT)
In Stock
- 20 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | €42.10 |
| 10 - 24 | €35.06 |
| 25 - 49 | €33.34 |
| 50 - 99 | €31.66 |
| 100 + | €30.10 |
*price indicative
- RS Stock No.:
- 769-0584
- Mfr. Part No.:
- RB8522-50-0M8
- Manufacturer:
- Schaffner
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schaffner | |
| Inductance | 750μH | |
| Product Type | Common Mode Choke | |
| Maximum DC Current | 50A | |
| Series | RB | |
| Test Frequency | 1kHz | |
| Maximum Operating Temperature | 125°C | |
| Minimum Operating Temperature | -40°C | |
| Number of Lines | 3 | |
| Automotive Standard | No | |
| Mount Type | Radial | |
| Pin Count | 12 | |
| Choke Voltage | 1000V ac/dc, 600V ac/dc | |
| Inductance Tolerance | -30 → 50 % | |
| Maximum Self Resonant Frequency | 400Hz | |
| Height | 80mm | |
| Length | 60mm | |
| Depth | 50.5mm | |
| Maximum DC Resistance | 1.7mΩ | |
| Termination Style | Solder Pad | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Schaffner | ||
Inductance 750μH | ||
Product Type Common Mode Choke | ||
Maximum DC Current 50A | ||
Series RB | ||
Test Frequency 1kHz | ||
Maximum Operating Temperature 125°C | ||
Minimum Operating Temperature -40°C | ||
Number of Lines 3 | ||
Automotive Standard No | ||
Mount Type Radial | ||
Pin Count 12 | ||
Choke Voltage 1000V ac/dc, 600V ac/dc | ||
Inductance Tolerance -30 → 50 % | ||
Maximum Self Resonant Frequency 400Hz | ||
Height 80mm | ||
Length 60mm | ||
Depth 50.5mm | ||
Maximum DC Resistance 1.7mΩ | ||
Termination Style Solder Pad | ||
Standards/Approvals No | ||
Schaffner RB Series Common Mode Chokes
Characteristics
Radial through-hole inductor in vertical or horizontal PCB format
Maximum current up to 50A
High saturation core material
Small size and open construction for convection or forced cooling
Operating temperature: -40°C → +125°C
Applications
EMI noise filtering on AC and DC lines
Switch mode power supplies and UPS
Charging stations, Fast chargers and Convertors
Power supply filtering for midsize power range drives
Schaffner Leaded Inductors (Chokes)
Related links
- Schaffner 750 μH 50 A Common Mode Choke 1.7 mΩ 1000V ac/dc, 600 V ac/dc
- Schaffner 1 mH 16 A Common Mode Choke 4.6 mΩ 1000V ac/dc, 600 V ac/dc
- TDK 1.5 mH 40 A Common Mode Choke 1.7 mΩ 600 V ac, 1000V dc
- Schaffner 830 μH Common Mode Choke 36 A Idc RB
- Schurter 230000 μH 50 A Common Mode Choke 1.7 mΩ 450V
- Schaffner 0.4 mH 85 A Common Mode Choke 0.7 mΩ 450V ac/dc
- Schaffner 0.2 mH 85 A Common Mode Choke 0.5 mΩ 450V ac/dc
- Schaffner 1.8 mH 85 A Common Mode Choke 0.5 mΩ 450V ac/dc
