KEMET 174 μH 20 A Common Mode Choke 11.8 mΩ
- RS Stock No.:
- 183-6630
- Mfr. Part No.:
- SHBC24W-2R4A0174V
- Manufacturer:
- KEMET
Stock information currently inaccessible
- RS Stock No.:
- 183-6630
- Mfr. Part No.:
- SHBC24W-2R4A0174V
- Manufacturer:
- KEMET
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KEMET | |
| Product Type | Common Mode Choke | |
| Inductance | 174μH | |
| Maximum DC Current | 20A | |
| Series | SHBC | |
| Core Material | Fe-Si-Al Dust | |
| Test Frequency | 100kHz | |
| Packaging | Tray | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Number of Lines | 2 | |
| Automotive Standard | No | |
| Mount Type | Through Hole | |
| Inductance Tolerance | ±20 % | |
| Standards/Approvals | RoHS | |
| Depth | 57.6mm | |
| Height | 30.9mm | |
| Length | 57.6mm | |
| Termination Style | Solder Pad | |
| Maximum DC Resistance | 11.8mΩ | |
| Select all | ||
|---|---|---|
Brand KEMET | ||
Product Type Common Mode Choke | ||
Inductance 174μH | ||
Maximum DC Current 20A | ||
Series SHBC | ||
Core Material Fe-Si-Al Dust | ||
Test Frequency 100kHz | ||
Packaging Tray | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Number of Lines 2 | ||
Automotive Standard No | ||
Mount Type Through Hole | ||
Inductance Tolerance ±20 % | ||
Standards/Approvals RoHS | ||
Depth 57.6mm | ||
Height 30.9mm | ||
Length 57.6mm | ||
Termination Style Solder Pad | ||
Maximum DC Resistance 11.8mΩ | ||
- COO (Country of Origin):
- VN
The KEMET SHBC coils are normal mode chokes with a wide variety of characteristics. These coils are designed with Fe-Si-Al dust cores and are useful in various fields such as DC/DC converters as well as normal noise countermeasures.
Fe-Si-Al dust core material
Available for smoothing and converting
Low core loss
High frequency drive
Wide variety of sizes and specifications
Operating temperature range from −40°C to +125°C
Applications
Switching power supply outlet
DC-DC converter
Phase compensation
Boost converter
Related links
- KEMET 174 μH 20 A Common Mode Choke 11.8 mΩ
- KEMET 311 μH 15 A Common Mode Choke 20.1 mΩ
- KEMET 65 μH 30 A Common Mode Choke 6.2 mΩ
- KEMET 3.6 mH 20 A Common Mode Choke 1000V
- KEMET 1.3 mH 20 A Common Mode Choke 2.73 mΩ 1000V
- KEMET 3.21 mH 20 A Common Mode Choke 3.52 mΩ 600V
- KEMET 4.2 mH 20 A Common Mode Choke 17.910 mΩ 1000V
- KEMET 1.3 mH 20 A Common Mode Choke 2.84 mΩ 1000V
