KEMET 5.8 mH 1.7 A Common Mode Choke 0.18 Ω 250V ac
- RS Stock No.:
- 183-6641
- Mfr. Part No.:
- SSR10V-17058
- Manufacturer:
- KEMET
Get a bulk buy discount
Add 5 more to save 10%
View bulk pricing optionsSubtotal (1 pack of 5 units)*
€8.34
(exc. VAT)
€10.26
(inc. VAT)
Stock information currently inaccessible - Please check back later
Pack(s) | Per Pack | Per unit* | Saving |
|---|---|---|---|
| 1 - 4 | €8.34 | €1.668 | - |
| 5 - 9 | €7.49 | €1.498 | 10% |
| 10 + | €6.88 | €1.376 | 17% |
*price indicative
- RS Stock No.:
- 183-6641
- Mfr. Part No.:
- SSR10V-17058
- Manufacturer:
- KEMET
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KEMET | |
| Inductance | 5.8mH | |
| Product Type | Common Mode Choke | |
| Series | SSR10V | |
| Maximum DC Current | 1.7A | |
| Core Material | Manganese Zinc Ferrite | |
| Packaging | Tray | |
| Test Frequency | 10kHz | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 120°C | |
| Number of Lines | 2 | |
| Automotive Standard | No | |
| Choke Voltage | 250V ac | |
| Mount Type | Through Hole | |
| Height | 21mm | |
| Depth | 13mm | |
| Standards/Approvals | RoHS | |
| Termination Style | Solder Pad | |
| Length | 23.5mm | |
| Maximum DC Resistance | 0.18Ω | |
| Select all | ||
|---|---|---|
Brand KEMET | ||
Inductance 5.8mH | ||
Product Type Common Mode Choke | ||
Series SSR10V | ||
Maximum DC Current 1.7A | ||
Core Material Manganese Zinc Ferrite | ||
Packaging Tray | ||
Test Frequency 10kHz | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 120°C | ||
Number of Lines 2 | ||
Automotive Standard No | ||
Choke Voltage 250V ac | ||
Mount Type Through Hole | ||
Height 21mm | ||
Depth 13mm | ||
Standards/Approvals RoHS | ||
Termination Style Solder Pad | ||
Length 23.5mm | ||
Maximum DC Resistance 0.18Ω | ||
- COO (Country of Origin):
- VN
The KEMET SSR coils are common mode chokes with a wide variety of characteristics. These gear type coils are designed with our proprietary high permeability ferrite S15H cores and are useful in various noise countermeasure fields.
Proprietary S15H ferrite material
High permeability
High impedance in wide frequency range due to divided bobbin
Compact size, low profile, and lightweight
Operating temperature range from −25°C to +120°C
Flame retardant base and bobbin
Applications
Audio-visual equipment
Office automation equipment
Digital appliances
Power supplies
Related links
- KEMET 5.8 mH 1.7 A Common Mode Choke 0.18 Ω 250V ac
- KEMET 4.6 mH 1.3 A Common Mode Choke 0.18 Ω 250V
- KEMET 59.5 mH 500 mA Common Mode Choke 1.7 Ω 250V ac
- KEMET 47.5 mH 600 mA Common Mode Choke 1.3 Ω 250V ac
- KEMET 33 mH 700 mA Common Mode Choke 0.9 Ω 250V ac
- KEMET 91 mH 400 mA Common Mode Choke 2.8 Ω 250V ac
- KEMET 3.4 mH 2.2 A Common Mode Choke 0.11 Ω 250V ac
- KEMET 14 mH 1.1 A Common Mode Choke 0.37 Ω 250V ac
