KEMET 21.5 mH 2 A Common Mode Choke 0.177 Ω 250V ac
- RS Stock No.:
- 183-6706
- Mfr. Part No.:
- SSRH24NVS-20215
- Manufacturer:
- KEMET
Subtotal (1 unit)*
€2.15
(exc. VAT)
€2.64
(inc. VAT)
In Stock
- 80 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €2.15 |
*price indicative
- RS Stock No.:
- 183-6706
- Mfr. Part No.:
- SSRH24NVS-20215
- Manufacturer:
- KEMET
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KEMET | |
| Inductance | 21.5mH | |
| Product Type | Common Mode Choke | |
| Maximum DC Current | 2A | |
| Series | SSRH | |
| Test Frequency | 10kHz | |
| Packaging | Tray | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 120°C | |
| Number of Lines | 2 | |
| Automotive Standard | No | |
| Mount Type | Through Hole | |
| Choke Voltage | 250V ac | |
| Standards/Approvals | RoHS | |
| Termination Style | Solder Pad | |
| Maximum DC Resistance | 0.177Ω | |
| Height | 31mm | |
| Depth | 20mm | |
| Length | 25.5mm | |
| Select all | ||
|---|---|---|
Brand KEMET | ||
Inductance 21.5mH | ||
Product Type Common Mode Choke | ||
Maximum DC Current 2A | ||
Series SSRH | ||
Test Frequency 10kHz | ||
Packaging Tray | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 120°C | ||
Number of Lines 2 | ||
Automotive Standard No | ||
Mount Type Through Hole | ||
Choke Voltage 250V ac | ||
Standards/Approvals RoHS | ||
Termination Style Solder Pad | ||
Maximum DC Resistance 0.177Ω | ||
Height 31mm | ||
Depth 20mm | ||
Length 25.5mm | ||
- COO (Country of Origin):
- VN
The KEMET SSRH24NV/NH coils are common mode chokes with a wide variety of characteristics. These gear type coils are designed with our proprietary high permeability ferrite S18H cores and are useful in various noise countermeasure fields. The optimized core shape and product structure is ideal for demanding compact applications where large inductance is required.
Proprietary S18H ferrite material
High permeability
High impedance in wide frequency range due to divided bobbin
Expanded current range up to 5A
Compact size and light weight
Operating temperature range from −25°C to +120°C
Flame retardant base and bobbin
Applications
Audio-visual equipment
Office automation equipment
Digital appliances
Power supplies
Related links
- KEMET 21.5 mH 2 A Common Mode Choke 0.177 Ω 250V ac
- KEMET 2.6 mH 5 A Common Mode Choke 0.027 Ω 250V ac
- KEMET 50 mH 1.2 A Common Mode Choke 0.43 Ω 250V ac
- KEMET 9.2 mH 3 A Common Mode Choke 0.079 Ω 250V ac
- KEMET 32 mH 1.6 A Common Mode Choke 0.265 Ω 250V ac
- KEMET 8 mH 3.5 A Common Mode Choke 0.074 Ω 250V ac
- KEMET 1 mH 2 A Common Mode Choke 80 mΩ 250V
- KEMET 13 mH 2 A Common Mode Choke 3.25 mΩ
