KEMET 49.5 mH 500 mA Common Mode Choke 1.6 Ω 250V ac
- RS Stock No.:
- 183-6716
- Mfr. Part No.:
- SSR10VS-05495
- Manufacturer:
- KEMET
Subtotal (1 pack of 5 units)*
€7.30
(exc. VAT)
€8.98
(inc. VAT)
Stock information currently inaccessible - Please check back later
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €7.30 | €1.46 |
*price indicative
- RS Stock No.:
- 183-6716
- Mfr. Part No.:
- SSR10VS-05495
- Manufacturer:
- KEMET
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KEMET | |
| Product Type | Common Mode Choke | |
| Inductance | 49.5mH | |
| Maximum DC Current | 500mA | |
| Series | SSR10VS | |
| Test Frequency | 10kHz | |
| Packaging | Tray | |
| Maximum Operating Temperature | 120°C | |
| Minimum Operating Temperature | -25°C | |
| Number of Lines | 2 | |
| Automotive Standard | No | |
| Mount Type | Through Hole | |
| Choke Voltage | 250V ac | |
| Standards/Approvals | RoHS | |
| Height | 21mm | |
| Length | 23.5mm | |
| Termination Style | Solder Pad | |
| Maximum DC Resistance | 1.6Ω | |
| Depth | 13mm | |
| Select all | ||
|---|---|---|
Brand KEMET | ||
Product Type Common Mode Choke | ||
Inductance 49.5mH | ||
Maximum DC Current 500mA | ||
Series SSR10VS | ||
Test Frequency 10kHz | ||
Packaging Tray | ||
Maximum Operating Temperature 120°C | ||
Minimum Operating Temperature -25°C | ||
Number of Lines 2 | ||
Automotive Standard No | ||
Mount Type Through Hole | ||
Choke Voltage 250V ac | ||
Standards/Approvals RoHS | ||
Height 21mm | ||
Length 23.5mm | ||
Termination Style Solder Pad | ||
Maximum DC Resistance 1.6Ω | ||
Depth 13mm | ||
- COO (Country of Origin):
- VN
The KEMET SSR coils are common mode chokes with a wide variety of characteristics. These gear type coils are designed with our proprietary high permeability ferrite S15H cores and are useful in various noise counter measure fields.
Proprietary S15H ferrite material
High permeability
High impedance in wide frequency range due to divided bobbin
Compact size, low profile and light weight
Operating temperature range from −25°C to +120°C
Applications
Audio-visual equipment
Office automation equipment
Digital appliances
Power supplies
Related links
- KEMET 49.5 mH 500 mA Common Mode Choke 1.6 Ω 250V ac
- KEMET 49.5 mH 500 mA Common Mode Choke 1.6Ω
- KEMET 17.7 mH 500 mA Common Mode Choke 1.55 Ω 250V
- KEMET 50 mH 500 mA Common Mode Choke 1.7 Ω 250V
- KEMET 21.2 mH 500 mA Common Mode Choke 1.7 Ω 250V
- KEMET 35 mH 500 mA Common Mode Choke 1.8 Ω 250V ac
- KEMET 32.4 mH 500 mA Common Mode Choke 1.21 Ω 250V ac
- KEMET 18 mH 500 mA Common Mode Choke 1 Ω 250V ac
