KEMET 97 μH 12 A Common Mode Choke 16 mΩ

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

€7.07

(exc. VAT)

€8.70

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 73 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 24€7.07
25 - 49€6.52
50 - 99€5.87
100 - 249€5.39
250 +€5.03

*price indicative

RS Stock No.:
183-6781
Mfr. Part No.:
SHBC20-1R7A0097V
Manufacturer:
KEMET
Find similar products by selecting one or more attributes.
Select all

Brand

KEMET

Inductance

97μH

Product Type

Common Mode Choke

Series

SHBC

Maximum DC Current

12A

Test Frequency

100kHz

Packaging

Tray

Maximum Operating Temperature

125°C

Minimum Operating Temperature

-40°C

Number of Lines

2

Automotive Standard

No

Mount Type

Through Hole

Inductance Tolerance

20 %

Standards/Approvals

RoHS

Maximum DC Resistance

16mΩ

Termination Style

Solder Pad

Length

41.2mm

Height

20.3mm

Depth

41.2mm

COO (Country of Origin):
VN
The KEMET SHBC coils are normal mode chokes with a wide variety of characteristics. These coils are designed with Fe-Si-Al dust cores and are useful in various fields such as DC/DC converters as well as normal noise countermeasures.

Fe-Si-Al dust core material

Available for smoothing and converting

Low core loss

High frequency drive

Wide variety of sizes and specifications

Operating temperature range from−40°C to +125°C

Applications

Switching power supply outlet

DC-DC converter

Phase compensation

Boost converter

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy