Wurth Elektronik 470 μH 9 A Common Mode Choke 16 mΩ 250V ac
- RS Stock No.:
- 899-6962
- Distrelec Article No.:
- 301-89-756
- Mfr. Part No.:
- 744844471
- Manufacturer:
- Wurth Elektronik
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€11.52
(exc. VAT)
€14.17
(inc. VAT)
In Stock
- 60 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | €11.52 |
| 10 - 24 | €9.86 |
| 25 - 49 | €9.40 |
| 50 - 179 | €8.21 |
| 180 + | €7.38 |
*price indicative
- RS Stock No.:
- 899-6962
- Distrelec Article No.:
- 301-89-756
- Mfr. Part No.:
- 744844471
- Manufacturer:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | Common Mode Choke | |
| Inductance | 470μH | |
| Maximum DC Current | 9A | |
| Series | WE-ExB | |
| Test Frequency | 10kHz | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Automotive Standard | No | |
| Choke Voltage | 250V ac | |
| Mount Type | Through Hole | |
| Inductance Tolerance | ±50 % | |
| Standards/Approvals | No | |
| Depth | 18.5mm | |
| Height | 33mm | |
| Length | 28mm | |
| Maximum DC Resistance | 16mΩ | |
| Termination Style | Solder Pad | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Common Mode Choke | ||
Inductance 470μH | ||
Maximum DC Current 9A | ||
Series WE-ExB | ||
Test Frequency 10kHz | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Automotive Standard No | ||
Choke Voltage 250V ac | ||
Mount Type Through Hole | ||
Inductance Tolerance ±50 % | ||
Standards/Approvals No | ||
Depth 18.5mm | ||
Height 33mm | ||
Length 28mm | ||
Maximum DC Resistance 16mΩ | ||
Termination Style Solder Pad | ||
- COO (Country of Origin):
- CN
Wurth WE-ExB Common Mode Power Line Choke
Wurth WE-ExB common mode chokes offer a combined noise and burst filter and are constructed from a MnZn and NiZn core material. With increasing electromagnetic immunity characteristics these common mode chokes suppress noise in a frequency range of 100kHz to 100MHz. Suitable applications for these common mode chokes include power electronics, interference suppression in motors, common mode filters, EMC filters and mains line filters.
Wurth Leaded Inductors (Chokes)
Related links
- Wurth Elektronik 470 μH 9 A Common Mode Choke 16 mΩ 250V ac
- KEMET 50 μH 10 A Common Mode Choke 16 mΩ 250V
- Wurth Elektronik 6.8 mH 1 A Common Mode Choke 0.12 Ω 250V ac
- Wurth Elektronik 2 mH 6 A Common Mode Choke 0.02 Ω 250V ac
- Wurth Elektronik 4 mH 1.5 A Common Mode Choke 240 Ω 250V ac
- Wurth Elektronik 2 mH 2 A Common Mode Choke 0.07 Ω 250V ac
- Wurth Elektronik 10 mH 3.4 A Common Mode Choke 110 mΩ 250V ac
- Wurth Elektronik 10 mH 1.3 A Common Mode Choke 0.25 Ω 250V ac
