KEMET 80 μH 5 A Common Mode Choke 35.6 mΩ

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

€4.03

(exc. VAT)

€4.96

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 27 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9€4.03
10 - 19€3.32
20 +€3.00

*price indicative

RS Stock No.:
183-6810
Mfr. Part No.:
SHBC12-1R0A0080V
Manufacturer:
KEMET
Find similar products by selecting one or more attributes.
Select all

Brand

KEMET

Inductance

80μH

Product Type

Common Mode Choke

Series

SHBC

Maximum DC Current

5A

Core Material

Iron-Silicon

Packaging

Tray

Test Frequency

100kHz

Maximum Operating Temperature

125°C

Minimum Operating Temperature

-40°C

Number of Lines

2

Automotive Standard

No

Mount Type

Through Hole

Inductance Tolerance

±20 %

Standards/Approvals

RoHS

Depth

13.3mm

Length

26.4mm

Termination Style

Solder Pad

Maximum DC Resistance

35.6mΩ

Height

26.4mm

COO (Country of Origin):
VN
The KEMET SHBC coils are normal mode chokes with a wide variety of characteristics. These coils are designed with Fe-Si-Al dust cores and are useful in various fields such as DC/DC converters as well as normal noise countermeasures.

Fe-Si-Al dust core material

Available for smoothing and converting

Low core loss

High frequency drive

Wide variety of sizes and specifications

Operating temperature range from−40°C to +125°C

Applications

Switching power supply outlet

DC-DC converter

Phase compensation

Boost converter

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy