KEMET 107 μH 3 A Common Mode Choke 53 mΩ
- RS Stock No.:
- 183-6853
- Mfr. Part No.:
- PHBC10-0R8A0107V
- Manufacturer:
- KEMET
Get a bulk buy discount
Add 5 more to save 21%
View bulk pricing optionsSubtotal (1 unit)*
€6.14
(exc. VAT)
€7.55
(inc. VAT)
Temporarily out of stock
- Shipping from 26 July 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | €6.14 | - |
| 5 - 9 | €4.81 | 21% |
| 10 + | €4.31 | 29% |
*price indicative
- RS Stock No.:
- 183-6853
- Mfr. Part No.:
- PHBC10-0R8A0107V
- Manufacturer:
- KEMET
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KEMET | |
| Inductance | 107μH | |
| Product Type | Common Mode Choke | |
| Series | PHBC | |
| Maximum DC Current | 3A | |
| Packaging | Tray | |
| Test Frequency | 100kHz | |
| Maximum Operating Temperature | 125°C | |
| Minimum Operating Temperature | -40°C | |
| Number of Lines | 2 | |
| Automotive Standard | No | |
| Mount Type | Through Hole | |
| Inductance Tolerance | 20 % | |
| Maximum DC Resistance | 53mΩ | |
| Standards/Approvals | RoHS | |
| Height | 12.1mm | |
| Depth | 22mm | |
| Termination Style | Solder Pad | |
| Length | 9mm | |
| Select all | ||
|---|---|---|
Brand KEMET | ||
Inductance 107μH | ||
Product Type Common Mode Choke | ||
Series PHBC | ||
Maximum DC Current 3A | ||
Packaging Tray | ||
Test Frequency 100kHz | ||
Maximum Operating Temperature 125°C | ||
Minimum Operating Temperature -40°C | ||
Number of Lines 2 | ||
Automotive Standard No | ||
Mount Type Through Hole | ||
Inductance Tolerance 20 % | ||
Maximum DC Resistance 53mΩ | ||
Standards/Approvals RoHS | ||
Height 12.1mm | ||
Depth 22mm | ||
Termination Style Solder Pad | ||
Length 9mm | ||
- COO (Country of Origin):
- VN
The KEMET PHBC coils are normal mode chokes with a wide variety of characteristics. These coils are designed with Fe-Ni dust cores and are useful in various fields such as DC/DC converters as well as normal noise countermeasures.
Fe-Ni dust core material
Most suitable for big current Applications
Low core loss
High saturation magnetic flux density
Good DC superposition characteristics
Wide variety of sizes and specifications
Operating temperature range from −40°C to +125°C
Applications
Switching power supply outlet
DC-DC converter
Phase compensation
Boost converter
Normal mode noise solution countermeasure
Related links
- KEMET 107 μH 3 A Common Mode Choke 53 mΩ
- KEMET 107 μH 3 A Toroidal Inductor 53 mΩ
- TRACOPOWER 12 μH 4 A Common Mode Choke 53 mΩ
- KEMET 68 μH 3 A Common Mode Choke 42.3 mΩ
- KEMET 1.15 mH 3 A Common Mode Choke 50 mΩ
- KEMET 1.5 μH 3 A Common Mode Choke 20 mΩ 50V
- KEMET 38 μH 3 A Common Mode Choke 31.2 mΩ
- KEMET 0.35 μH 3 A Common Mode Choke 16 mΩ 150V
