KEMET 14 mH 1.1 A Common Mode Choke 0.37 Ω 250V ac

Get a bulk buy discount

Add 5 more to save 10%

View bulk pricing options

Subtotal (1 pack of 5 units)*

€8.34

(exc. VAT)

€10.26

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Pack(s)
Per Pack
Per unit*
Saving
1 - 4€8.34€1.668-
5 - 9€7.48€1.49610%
10 +€6.85€1.3717%

*price indicative

RS Stock No.:
183-6900
Mfr. Part No.:
SSR10V-11140
Manufacturer:
KEMET
Find similar products by selecting one or more attributes.
Select all

Brand

KEMET

Inductance

14mH

Product Type

Common Mode Choke

Maximum DC Current

1.1A

Series

SSR10V

Test Frequency

10kHz

Packaging

Tray

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

120°C

Number of Lines

2

Automotive Standard

No

Choke Voltage

250V ac

Mount Type

Through Hole

Standards/Approvals

RoHS

Depth

13mm

Height

21mm

Termination Style

Solder Pad

Maximum DC Resistance

0.37Ω

Length

23.5mm

COO (Country of Origin):
VN
The KEMET SSR coils are common mode chokes with a wide variety of characteristics. These gear type coils are designed with our proprietary high permeability ferrite S15H cores and are useful in various noise counter measure fields.

Proprietary S15H ferrite material

High permeability

Large inductance due to non-divided bobbin

Compact size,low profile and light weight

Operating temperature range from −25°C to +120°C

Applications

Audio-visual equipment

Office automation equipment

Digital appliances

Power supplies

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy