KEMET 2.6 mH 5 A Common Mode Choke 0.027 Ω 250V ac
- RS Stock No.:
- 183-6922
- Mfr. Part No.:
- SSRH24NVS-50026
- Manufacturer:
- KEMET
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€2.76
(exc. VAT)
€3.39
(inc. VAT)
Temporarily out of stock
- Shipping from 10 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | €2.76 |
| 10 + | €2.29 |
*price indicative
- RS Stock No.:
- 183-6922
- Mfr. Part No.:
- SSRH24NVS-50026
- Manufacturer:
- KEMET
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KEMET | |
| Product Type | Common Mode Choke | |
| Inductance | 2.6mH | |
| Maximum DC Current | 5A | |
| Series | SSRH | |
| Packaging | Tray | |
| Test Frequency | 10kHz | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 120°C | |
| Number of Lines | 2 | |
| Automotive Standard | No | |
| Choke Voltage | 250V ac | |
| Mount Type | Through Hole | |
| Standards/Approvals | RoHS | |
| Maximum DC Resistance | 0.027Ω | |
| Termination Style | Solder Pad | |
| Length | 25.5mm | |
| Height | 31mm | |
| Depth | 20mm | |
| Select all | ||
|---|---|---|
Brand KEMET | ||
Product Type Common Mode Choke | ||
Inductance 2.6mH | ||
Maximum DC Current 5A | ||
Series SSRH | ||
Packaging Tray | ||
Test Frequency 10kHz | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 120°C | ||
Number of Lines 2 | ||
Automotive Standard No | ||
Choke Voltage 250V ac | ||
Mount Type Through Hole | ||
Standards/Approvals RoHS | ||
Maximum DC Resistance 0.027Ω | ||
Termination Style Solder Pad | ||
Length 25.5mm | ||
Height 31mm | ||
Depth 20mm | ||
- COO (Country of Origin):
- VN
The KEMET SSRH24NV/NH coils are common mode chokes with a wide variety of characteristics. These gear type coils are designed with our proprietary high permeability ferrite S18H cores and are useful in various noise counter measurefields. The optimized core shape and product structure is ideal for demanding compact applications where large inductance is required.
Proprietary S18H ferrite material
High permeability
High impedance in wide frequency range due to divided bobbin
Expanded current range up to 5A
Compact size and light weight
Operating temperature range from −25°C to +120°C
Applications
Audio-visual equipment
Office automation equipment
Digital appliances
Power supplies
Related links
- KEMET 2.6 mH 5 A Common Mode Choke 0.027 Ω 250V ac
- KEMET 2.6 mH 2.2 A Common Mode Choke 0.1 Ω 250V ac
- KEMET 2.6 mH 35 A Common Mode Choke 0.0147 Ω 1kV
- KEMET 21.5 mH 2 A Common Mode Choke 0.177 Ω 250V ac
- KEMET 32 mH 1.6 A Common Mode Choke 0.265 Ω 250V ac
- KEMET 8 mH 3.5 A Common Mode Choke 0.074 Ω 250V ac
- KEMET 9.2 mH 3 A Common Mode Choke 0.079 Ω 250V ac
- KEMET 50 mH 1.2 A Common Mode Choke 0.43 Ω 250V ac
