Wurth Elektronik 3 mH 4.5 A Common Mode Choke 22 mΩ 250V ac
- RS Stock No.:
- 185-7025
- Mfr. Part No.:
- 7448024503
- Manufacturer:
- Wurth Elektronik
Subtotal (1 tray of 40 units)*
€213.36
(exc. VAT)
€262.44
(inc. VAT)
In Stock
- 40 unit(s) ready to ship from another location
- Plus 40 unit(s) shipping from 15 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tray* |
|---|---|---|
| 40 + | €5.334 | €213.36 |
*price indicative
- RS Stock No.:
- 185-7025
- Mfr. Part No.:
- 7448024503
- Manufacturer:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Inductance | 3mH | |
| Product Type | Common Mode Choke | |
| Series | WE-CMBNC | |
| Maximum DC Current | 4.5A | |
| Core Material | Nano Crystal | |
| Test Frequency | 10kHz | |
| Packaging | Tray & Carton | |
| Maximum Operating Temperature | 125°C | |
| Minimum Operating Temperature | -40°C | |
| Automotive Standard | No | |
| Choke Voltage | 250V ac | |
| Pin Count | 4 | |
| Mount Type | Through Hole | |
| Inductance Tolerance | -30 → 50 % | |
| Length | 18mm | |
| Termination Style | Solder Pad | |
| Maximum DC Resistance | 22mΩ | |
| Depth | 14mm | |
| Height | 22mm | |
| Standards/Approvals | RoHS, VDE, ENEC, REACH | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Inductance 3mH | ||
Product Type Common Mode Choke | ||
Series WE-CMBNC | ||
Maximum DC Current 4.5A | ||
Core Material Nano Crystal | ||
Test Frequency 10kHz | ||
Packaging Tray & Carton | ||
Maximum Operating Temperature 125°C | ||
Minimum Operating Temperature -40°C | ||
Automotive Standard No | ||
Choke Voltage 250V ac | ||
Pin Count 4 | ||
Mount Type Through Hole | ||
Inductance Tolerance -30 → 50 % | ||
Length 18mm | ||
Termination Style Solder Pad | ||
Maximum DC Resistance 22mΩ | ||
Depth 14mm | ||
Height 22mm | ||
Standards/Approvals RoHS, VDE, ENEC, REACH | ||
- COO (Country of Origin):
- CN
Wurth Elektronik WE-CMBNC Series Common Mode Choke, 3mH Inductance, 250V AC Choke Voltage - 7448024503
This common mode choke is a through-hole EMI suppression component designed to reduce differential noise in mains and signal lines. It employs a nanocrystalline core to provide stable inductive behaviour across typical test conditions and is suited to assemblies where higher operating temperatures and moderate DC currents are required. The part is supplied in tray packaging with solder-pad terminations for straightforward manual or wave solder processes.
Features and Benefits:
• 3mH inductance delivering effective common-mode attenuation
• 4.5A maximum DC current supporting moderate power circuits
• 22mΩ low DCR reducing insertion losses
• -40°C to 125°C operating range enabling high-temperature applications
• RoHS VDE ENEC REACH approvals ensuring regulatory conformity
• 4.5A maximum DC current supporting moderate power circuits
• 22mΩ low DCR reducing insertion losses
• -40°C to 125°C operating range enabling high-temperature applications
• RoHS VDE ENEC REACH approvals ensuring regulatory conformity
Applications
• Suitable for mains EMI suppression in power supplies
• Ideal for filtering in industrial control equipment
• Used with signal lines requiring common-mode noise reduction
• Can be used for retrofit EMI mitigation on assemblies
• Appropriate for consumer electronics with Compact through-hole layouts
• Ideal for filtering in industrial control equipment
• Used with signal lines requiring common-mode noise reduction
• Can be used for retrofit EMI mitigation on assemblies
• Appropriate for consumer electronics with Compact through-hole layouts
What termination style is provided for soldering?
It has solder-pad terminations compatible with manual and wave solder techniques.
What core material affects magnetic performance?
The component uses a nanocrystalline core to influence inductance stability.
How is inductance accuracy specified?
Inductance tolerance is given as -30 to +50% for design margin considerations.
What test conditions are referenced for frequency response?
A test frequency of 10kHz is specified for characteristic measurement.
Related links
- Wurth Elektronik 3 mH 4.5 A Common Mode Choke 22 mΩ 250V ac
- Wurth Elektronik 10 mH 4.5 A Common Mode Choke 0.07 Ω
- Wurth Elektronik 1 mH 4.5 A Common Mode Choke 42 mΩ 250V ac
- Wurth Elektronik 3 mH Nano Crystal Common Mode Choke 26 A Idc WE-CMBNC
- Wurth Elektronik 3 mH Nano Crystal Common Mode Choke 23 A Idc WE-CMBNC
- Wurth Elektronik 6 μH 2.5 A Common Mode Choke 22 mΩ
- Wurth Elektronik 1 mH Common Mode Choke 40 mΩ Rdc, WE-LF
- Wurth Elektronik 10 mH 3 A Common Mode Choke 0.155 Ω 250V ac
