Wurth Elektronik 10 mH 4.5 A Common Mode Choke 0.07 Ω

Get a bulk buy discount

Add 10 more to save €5.40

View bulk pricing options

Subtotal (1 unit)*

€5.81

(exc. VAT)

€7.15

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 18 unit(s) shipping from 23 November 2026
  • Plus 20 unit(s) shipping from 25 January 2027
  • Plus 40 unit(s) shipping from 02 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9€5.81-
10 +€5.27€5.40

*price indicative

RS Stock No.:
245-8545
Distrelec Article No.:
302-54-225
Mfr. Part No.:
744825410
Manufacturer:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Product Type

Common Mode Choke

Inductance

10mH

Series

WE-CMB

Maximum DC Current

4.5A

Test Frequency

10kHz

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

125°C

Automotive Standard

No

Inductance Tolerance

±30 %

Standards/Approvals

ENEC 10, REACH, VDE, RoHS, DIN EN 61760-2

Maximum DC Resistance

0.07Ω

The Wurth Elektroniks common mode power line choke used for mains power line-in and out filter, power electronics. It is also used for filtering of devices without any ground connection, suppression of radio interferences in motors and for suppression of common mode noise. It is made of MnZn.

Very compact design and high rated current of 4.5 A at 70 °C

DC resistance of 70 mΩ at 20 °C

Operating temperature of -40 ºC to +125 ºC

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy