Wurth Elektronik Common Mode Choke

Get a bulk buy discount

Add 20 more to save €0.26

View bulk pricing options

Subtotal (1 pack of 10 units)*

€2.34

(exc. VAT)

€2.88

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 26 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
10 - 10€0.234€2.34-
20 - 40€0.221€2.21€0.26
50 - 90€0.212€2.12€1.10
100 - 240€0.192€1.92€4.20
250 +€0.179€1.79€13.75

*price indicative

RS Stock No.:
185-7399
Distrelec Article No.:
304-32-710
Mfr. Part No.:
782114075063
Manufacturer:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Product Type

Common Mode Choke

Series

WE-TEFA

Impedance

168Ω

Test Frequency

100MHz

Maximum Operating Temperature

140°C

Minimum Operating Temperature

-55°C

Automotive Standard

AEC-Q200

Depth

12.7mm

Standards/Approvals

RoHS, REACH

Height

6.35mm

COO (Country of Origin):
CN
Ferrite core made of MgZn, a material which works in a wider frequency range than NiZn

Many different types for the best possible interference suppression in Automotive applications

Operating temperature: -55°C up to 140 °C

Applications

In General for: Wires, Coaxial cables, Wire-wrapping cables, Multiconductor wires

Data and signal lines

On board power supply line

Multimedia cable interfaces

Various, other cable interfaces

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy