Wurth Elektronik 10 μH 10 A Common Mode Choke 8.8 mΩ
- RS Stock No.:
- 296-187
- Distrelec Article No.:
- 304-30-052
- Mfr. Part No.:
- 744711010
- Manufacturer:
- Wurth Elektronik
Get a bulk buy discount
Add 50 more to save €5.10
View bulk pricing optionsSubtotal (1 bag of 5 units)*
€10.30
(exc. VAT)
€12.65
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Bag* | Saving |
|---|---|---|---|
| 5 - 45 | €2.06 | €10.30 | - |
| 50 - 95 | €1.958 | €9.79 | €5.10 |
| 100 - 495 | €1.814 | €9.07 | €24.60 |
| 500 - 995 | €1.666 | €8.33 | €197.00 |
| 1000 + | €1.606 | €8.03 | €454.00 |
*price indicative
- RS Stock No.:
- 296-187
- Distrelec Article No.:
- 304-30-052
- Mfr. Part No.:
- 744711010
- Manufacturer:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | Common Mode Choke | |
| Inductance | 10μH | |
| Maximum DC Current | 10A | |
| Series | WE-SD | |
| Test Frequency | 10kHz | |
| Packaging | Tray | |
| Maximum Operating Temperature | 150°C | |
| Minimum Operating Temperature | -40°C | |
| Number of Lines | 1 | |
| Automotive Standard | No | |
| Pin Count | 2 | |
| Inductance Tolerance | ±25 % | |
| Maximum Self Resonant Frequency | 50MHz | |
| Depth | 8.6mm | |
| Standards/Approvals | RoHS, REACH, JEDEC JS709B, IEC 61249-2-21, DIN ISO 2768, DIN EN 61760-2 | |
| Maximum DC Resistance | 8.8mΩ | |
| Length | 30.9mm | |
| Height | 8.6mm | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Common Mode Choke | ||
Inductance 10μH | ||
Maximum DC Current 10A | ||
Series WE-SD | ||
Test Frequency 10kHz | ||
Packaging Tray | ||
Maximum Operating Temperature 150°C | ||
Minimum Operating Temperature -40°C | ||
Number of Lines 1 | ||
Automotive Standard No | ||
Pin Count 2 | ||
Inductance Tolerance ±25 % | ||
Maximum Self Resonant Frequency 50MHz | ||
Depth 8.6mm | ||
Standards/Approvals RoHS, REACH, JEDEC JS709B, IEC 61249-2-21, DIN ISO 2768, DIN EN 61760-2 | ||
Maximum DC Resistance 8.8mΩ | ||
Length 30.9mm | ||
Height 8.6mm | ||
- COO (Country of Origin):
- BG
The Wurth Elektronik Rod Core Choke rated current is up to 15 A with inductance independent of rated DC current. It offers high mechanical stability and high saturation currents. The operating temperature range is –40°C to +150°C, with custom designs available on request.
Switching regulators
Motors
Power amplifiers
Power supplies
Related links
- Wurth Elektronik 10 μH 15 A Common Mode Choke 5.7 mΩ
- Wurth Elektronik 10 μH 5 A Common Mode Choke 0.02 Ω
- Wurth Elektronik 10 μH 2.5 A Common Mode Choke 33 mΩ
- Wurth Elektronik 10 μH 5 A Common Mode Choke 15.1 mΩ
- Wurth Elektronik 10 mH 4.5 A Common Mode Choke 0.07 Ω
- Wurth Elektronik 10 mH 2 A Common Mode Choke 125 mΩ 230V
- Wurth Elektronik 10 mH 1.7 A Common Mode Choke 330 mΩ 250V
- Wurth Elektronik 10 mH 3.4 A Common Mode Choke 110 mΩ 250V ac
