TDK 47 mH 100 mA Common Mode Choke 3.7 Ω 80V ac
- RS Stock No.:
- 185-7562
- Mfr. Part No.:
- B82793C0476N265
- Manufacturer:
- TDK
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 185-7562
- Mfr. Part No.:
- B82793C0476N265
- Manufacturer:
- TDK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TDK | |
| Inductance | 47mH | |
| Product Type | Common Mode Choke | |
| Maximum DC Current | 100mA | |
| Series | B82793C0 | |
| Impedance | 24kΩ | |
| Test Frequency | 50Hz, 60Hz | |
| Packaging | Tape & Reel | |
| Maximum Operating Temperature | 125°C | |
| Minimum Operating Temperature | -40°C | |
| Number of Lines | 1 | |
| Automotive Standard | AEC-Q200 | |
| Mount Type | Surface | |
| Choke Voltage | 80V ac | |
| Pin Count | 4 | |
| Inductance Tolerance | 30 → 50 % | |
| Maximum DC Resistance | 3.7Ω | |
| Termination Style | Solder Pad | |
| Length | 7.1mm | |
| Height | 4.8mm | |
| Depth | 6mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand TDK | ||
Inductance 47mH | ||
Product Type Common Mode Choke | ||
Maximum DC Current 100mA | ||
Series B82793C0 | ||
Impedance 24kΩ | ||
Test Frequency 50Hz, 60Hz | ||
Packaging Tape & Reel | ||
Maximum Operating Temperature 125°C | ||
Minimum Operating Temperature -40°C | ||
Number of Lines 1 | ||
Automotive Standard AEC-Q200 | ||
Mount Type Surface | ||
Choke Voltage 80V ac | ||
Pin Count 4 | ||
Inductance Tolerance 30 → 50 % | ||
Maximum DC Resistance 3.7Ω | ||
Termination Style Solder Pad | ||
Length 7.1mm | ||
Height 4.8mm | ||
Depth 6mm | ||
Standards/Approvals RoHS | ||
High rated currents, reduced components height
Suitable for reflow soldering
B82793C0: Suppression of asymmetrical interference coupled in on lines, whereas data signals up to some MHz can pass unaffectedly
B82793S0: Suppression of asymmetrical and symmetrical interference (by Lstray) coupled in on lines. The high-frequency portions of the symmetrical data signal are decreased so far that EMC problems can be significantly reduced
Applications
Automotive applications, e.g. CAN bus
Industrial applications
Types with LR > 4.7 mH only for telecom applications
Related links
- TDK 47 mH 100 mA Common Mode Choke 3.7 Ω 80V ac
- KEMET 10 mH 100 mA Common Mode Choke 8 Ω 250V ac
- TDK 100 μH 150 mA Common Mode Choke 1.5 Ω 80V ac
- Wurth Elektronik 47 mH 250 mA Common Mode Choke 4 Ω 80V
- TDK 2.2 mH 500 mA Common Mode Choke 400 mΩ 80V ac
- Murata 100 mA Common Mode Choke 3.6 Ω 5V
- Murata 100 mA Common Mode Choke 4 Ω 5V
- Murata 100 mA Common Mode Choke 2.7 Ω 5V
